Part Details for LTC4302CMS-2#PBF by Analog Devices Inc
Overview of LTC4302CMS-2#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4302CMS-2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC4302CMS-2#PBF-ND
|
DigiKey | IC ACCELERATOR I2C 2CH 10MSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
97 In Stock |
|
$4.2402 / $9.7300 | Buy Now |
DISTI #
584-LTC4302CMS-2#PBF
|
Mouser Electronics | Interface - Signal Buffers, Repeaters Addressable 2-Wire Bus Buf RoHS: Compliant | 0 |
|
$4.2400 / $8.7600 | Order Now |
|
Analog Devices Inc | Addressable 2-Wire Bus Buf Package Multiple: 50 | 20 |
|
$4.2402 / $9.7300 | Buy Now |
DISTI #
LTC4302CMS-2PBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 150 | 0 |
|
$4.2800 / $4.7000 | Buy Now |
Part Details for LTC4302CMS-2#PBF
LTC4302CMS-2#PBF CAD Models
LTC4302CMS-2#PBF Part Data Attributes
|
LTC4302CMS-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4302CMS-2#PBF
Analog Devices Inc
Addressable 2-Wire Bus Buffers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | BUS BUFFERS | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4302CMS-2#PBF
This table gives cross-reference parts and alternative options found for LTC4302CMS-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4302CMS-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4302IMS-2 | Interface Circuit, PDSO10 | Analog Devices Inc | LTC4302CMS-2#PBF vs LTC4302IMS-2 |
LTC4302CMS-2#PBF | LTC4302 - Addressable 2-Wire Bus Buffer; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC4302CMS-2#PBF vs LTC4302CMS-2#PBF |
LTC4302IMS-2 | LTC4302 - Addressable 2-Wire Bus Buffer; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4302CMS-2#PBF vs LTC4302IMS-2 |
LTC4302IMS-2#PBF | LTC4302 - Addressable 2-Wire Bus Buffer; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4302CMS-2#PBF vs LTC4302IMS-2#PBF |