-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hot Swappable 2-Wire Bus Buffer with Low Voltage Level Translation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4301LCMS8#PBF | Analog Devices | Hot Swappable 2-Wire Bus Buf w | |
LTC4301LCMS8#TRPBF | Analog Devices | Hot Swappable 2-Wire Bus Buf w |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3502
|
Newark | Hot-Swap Ctrl, 0 To 70Deg C, Msop-8, No. Of Channels:-, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4301LCMS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$4.1700 / $6.5500 | Buy Now |
DISTI #
LTC4301LCMS8#PBF-ND
|
DigiKey | IC REDRIVER I2C HOTSWAP 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6 In Stock |
|
$3.4125 / $8.3800 | Buy Now |
DISTI #
584-LTC4301LCMS8#PBF
|
Mouser Electronics | Interface - Signal Buffers, Repeaters Hot Swappable 2-Wire Bus Buf w/ L V Leve RoHS: Compliant | 440 |
|
$3.5400 / $7.3700 | Buy Now |
|
Analog Devices Inc | Hot Swappable 2-Wire Bus Buf w Package Multiple: 50 | 2 |
|
$3.4125 / $8.3800 | Buy Now |
DISTI #
LTC4301LCMS8PBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 150 | 0 |
|
$3.5300 / $3.8700 | Buy Now |
DISTI #
C1S103101641913
|
Chip1Stop | I2C Logic Buffer 3.3V/5V Automotive 8-Pin MSOP RoHS: Compliant pbFree: Yes Container: Tube | 170 |
|
$4.2700 / $5.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4301LCMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4301LCMS8#PBF
Analog Devices Inc
Hot Swappable 2-Wire Bus Buffer with Low Voltage Level Translation
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | BUS BUFFERS | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |