Part Details for LTC4301CDD#TRPBF by Linear Technology
Overview of LTC4301CDD#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC4301CDD#TRPBF
LTC4301CDD#TRPBF CAD Models
LTC4301CDD#TRPBF Part Data Attributes:
|
LTC4301CDD#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4301CDD#TRPBF
Linear Technology
LTC4301 - Supply Independent Hot Swappable 2-Wire Bus Buffer; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4301CDD#TRPBF
This table gives cross-reference parts and alternative options found for LTC4301CDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4301CDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4301IDD | Analog Circuit, 1 Func, PDSO8 | Analog Devices Inc | LTC4301CDD#TRPBF vs LTC4301IDD |
LTC4301CDD#PBF | Supply Independent Hot Swappable 2-Wire Bus Buffer | Analog Devices Inc | LTC4301CDD#TRPBF vs LTC4301CDD#PBF |
LTC4301IDD | LTC4301 - Supply Independent Hot Swappable 2-Wire Bus Buffer; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4301CDD#TRPBF vs LTC4301IDD |
LTC4301IDD#TRPBF | LTC4301 - Supply Independent Hot Swappable 2-Wire Bus Buffer; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4301CDD#TRPBF vs LTC4301IDD#TRPBF |
LTC4301CDD#TRPBF | Supply Independent Hot Swappable 2-Wire Bus Buffer | Analog Devices Inc | LTC4301CDD#TRPBF vs LTC4301CDD#TRPBF |
LTC4301IDD#PBF | Supply Independent Hot Swappable 2-Wire Bus Buffer | Analog Devices Inc | LTC4301CDD#TRPBF vs LTC4301IDD#PBF |
LTC4301CDD#TR | LTC4301 - Supply Independent Hot Swappable 2-Wire Bus Buffer; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4301CDD#TRPBF vs LTC4301CDD#TR |
LTC4301IDD#TR | Analog Circuit, 1 Func, PDSO8 | Analog Devices Inc | LTC4301CDD#TRPBF vs LTC4301IDD#TR |
LTC4301CDD#PBF | LTC4301 - Supply Independent Hot Swappable 2-Wire Bus Buffer; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4301CDD#TRPBF vs LTC4301CDD#PBF |
LTC4301CDD#TR | Analog Circuit, 1 Func, PDSO8 | Analog Devices Inc | LTC4301CDD#TRPBF vs LTC4301CDD#TR |