Part Details for LTC4301CDD#PBF by Analog Devices Inc
Overview of LTC4301CDD#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for LTC4301CDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4301CDD#PBF-ND
|
DigiKey | IC REDRIVER I2C HOTSWAP 2CH 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
242 In Stock |
|
$3.5845 / $6.5600 | Buy Now |
DISTI #
584-LTC4301CDD#PBF
|
Mouser Electronics | Interface - Signal Buffers, Repeaters S Independent Hot Swappable 2-Wire Bus B RoHS: Compliant | 0 |
|
$3.7200 / $6.5500 | Order Now |
|
Analog Devices Inc | S Independent Hot Swappable 2- Min Qty: 1 Package Multiple: 121 | 775 |
|
$2.7300 / $6.5600 | Buy Now |
|
Ameya Holding Limited | IC REDRIVER I2C HOTSWAP 2CH 8DFN | 775 |
|
RFQ | |
DISTI #
LTC4301CDD#PBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 121 | 0 |
|
$3.5300 / $3.8700 | Buy Now |
Part Details for LTC4301CDD#PBF
LTC4301CDD#PBF CAD Models
LTC4301CDD#PBF Part Data Attributes
|
LTC4301CDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4301CDD#PBF
Analog Devices Inc
Supply Independent Hot Swappable 2-Wire Bus Buffer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4301CDD#PBF
This table gives cross-reference parts and alternative options found for LTC4301CDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4301CDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4301IDD | LTC4301 - Supply Independent Hot Swappable 2-Wire Bus Buffer; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4301CDD#PBF vs LTC4301IDD |
LTC4301IDD#TRPBF | Supply Independent Hot Swappable 2-Wire Bus Buffer | Analog Devices Inc | LTC4301CDD#PBF vs LTC4301IDD#TRPBF |
LTC4301CDD#TR | LTC4301 - Supply Independent Hot Swappable 2-Wire Bus Buffer; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4301CDD#PBF vs LTC4301CDD#TR |
LTC4301IDD#TR | LTC4301 - Supply Independent Hot Swappable 2-Wire Bus Buffer; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4301CDD#PBF vs LTC4301IDD#TR |
LTC4301IDD#PBF | LTC4301 - Supply Independent Hot Swappable 2-Wire Bus Buffer; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4301CDD#PBF vs LTC4301IDD#PBF |
LTC4301CDD | Analog Circuit, 1 Func, PDSO8 | Analog Devices Inc | LTC4301CDD#PBF vs LTC4301CDD |
LTC4301CDD#TRPBF | Supply Independent Hot Swappable 2-Wire Bus Buffer | Analog Devices Inc | LTC4301CDD#PBF vs LTC4301CDD#TRPBF |
LTC4301CDD | LTC4301 - Supply Independent Hot Swappable 2-Wire Bus Buffer; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4301CDD#PBF vs LTC4301CDD |
LTC4301IDD | Analog Circuit, 1 Func, PDSO8 | Analog Devices Inc | LTC4301CDD#PBF vs LTC4301IDD |
LTC4301CDD#PBF | LTC4301 - Supply Independent Hot Swappable 2-Wire Bus Buffer; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4301CDD#PBF vs LTC4301CDD#PBF |