Part Details for LTC4258CGW#PBF by Linear Technology
Overview of LTC4258CGW#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4258CGW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC POE 802.3AF QUAD PSE 36-SSOP | 5000 |
|
RFQ |
Part Details for LTC4258CGW#PBF
LTC4258CGW#PBF CAD Models
LTC4258CGW#PBF Part Data Attributes:
|
LTC4258CGW#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4258CGW#PBF
Linear Technology
LTC4258 - Quad IEEE 802.3af Power over Ethernet Controller with Integrated Detection; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | GW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.417 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP36,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.641 mm | |
Supply Voltage-Max (Vsup) | 4 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.506 mm |
Alternate Parts for LTC4258CGW#PBF
This table gives cross-reference parts and alternative options found for LTC4258CGW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4258CGW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4258CGW#TR | Power Supply Support Circuit, Fixed, 4 Channel, PDSO36 | Analog Devices Inc | LTC4258CGW#PBF vs LTC4258CGW#TR |
LTC4258CGW#PBF | Quad IEEE 802.3af Power over Ethernet Controller with Integrated Detection | Analog Devices Inc | LTC4258CGW#PBF vs LTC4258CGW#PBF |
LTC4258CGW#TRPBF | Quad IEEE 802.3af Power over Ethernet Controller with Integrated Detection | Analog Devices Inc | LTC4258CGW#PBF vs LTC4258CGW#TRPBF |
LTC4258CGW | LTC4258 - Quad IEEE 802.3af Power over Ethernet Controller with Integrated Detection; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC4258CGW#PBF vs LTC4258CGW |
LTC4258CGW#TRPBF | LTC4258 - Quad IEEE 802.3af Power over Ethernet Controller with Integrated Detection; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC4258CGW#PBF vs LTC4258CGW#TRPBF |
LTC4258CGW | Power Supply Support Circuit, Fixed, 4 Channel, PDSO36 | Analog Devices Inc | LTC4258CGW#PBF vs LTC4258CGW |
LTC4258CGW#TR | LTC4258 - Quad IEEE 802.3af Power over Ethernet Controller with Integrated Detection; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC4258CGW#PBF vs LTC4258CGW#TR |