Part Details for MAX5945EAX+T by Maxim Integrated Products
Overview of MAX5945EAX+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5945EAX+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX5945 Quad Network Power Controller For Power-Over-Lan ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$6.4600 / $7.6000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1873 |
|
RFQ |
Part Details for MAX5945EAX+T
MAX5945EAX+T CAD Models
MAX5945EAX+T Part Data Attributes
|
MAX5945EAX+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5945EAX+T
Maxim Integrated Products
Power Supply Management Circuit, Adjustable, 4 Channel, BICMOS, PDSO36, 0.80 MM PICTH, ROHS COMPLIANT, SSOP-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 0.80 MM PICTH, ROHS COMPLIANT, SSOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | PROGRAMMBLE I2C INTERFACE | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.415 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP36,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Current-Max (Isup) | 6.8 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.495 mm |
Alternate Parts for MAX5945EAX+T
This table gives cross-reference parts and alternative options found for MAX5945EAX+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5945EAX+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5945CAX+ | Power Supply Management Circuit, Adjustable, 4 Channel, BICMOS, PDSO36, 0.80 MM PICTH, ROHS COMPLIANT, SSOP-36 | Maxim Integrated Products | MAX5945EAX+T vs MAX5945CAX+ |
MAX5945EAX | Power Supply Management Circuit, Adjustable, 4 Channel, BICMOS, PDSO36, 0.80 MM PICTH, SSOP-36 | Maxim Integrated Products | MAX5945EAX+T vs MAX5945EAX |
MAX5945EAX+ | Power Supply Management Circuit, Adjustable, 4 Channel, BICMOS, PDSO36, 0.80 MM PICTH, ROHS COMPLIANT, SSOP-36 | Maxim Integrated Products | MAX5945EAX+T vs MAX5945EAX+ |
MAX5945CAX+T | Power Supply Management Circuit, Adjustable, 4 Channel, BICMOS, PDSO36, 0.80 MM PICTH, ROHS COMPLIANT, SSOP-36 | Maxim Integrated Products | MAX5945EAX+T vs MAX5945CAX+T |