Part Details for LTC4225CUFD-1#PBF by Analog Devices Inc
Overview of LTC4225CUFD-1#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4225CUFD-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC4225CUFD-1#PBF-ND
|
DigiKey | IC HOT SWAP CTRLR GP 24QFN Min Qty: 73 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.6153 | Buy Now |
DISTI #
584-LTC4225CUFD-1PBF
|
Mouser Electronics | Hot Swap Voltage Controllers 2x Ideal Diode & Hot Swap Cntr RoHS: Compliant | 0 |
|
$7.2100 / $10.3300 | Order Now |
|
Analog Devices Inc | 2x Ideal Diode & Hot Swap Cntr Package Multiple: 73 | 1387 |
|
$4.3000 / $6.0300 | Buy Now |
DISTI #
77890927
|
Verical | Hot Swap Controller 2-CH 18V N-Channel Positive Low Voltage 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 1387 |
|
$5.1300 | Buy Now |
DISTI #
LTC4225CUFD-1PB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$5.5500 / $6.4500 | Buy Now |
Part Details for LTC4225CUFD-1#PBF
LTC4225CUFD-1#PBF CAD Models
LTC4225CUFD-1#PBF Part Data Attributes
|
LTC4225CUFD-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4225CUFD-1#PBF
Analog Devices Inc
LTC4225CUFD-1#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 5 MM, LEAD FREE, PLASTIC, MO-220WXXX-X, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1696 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC4225CUFD-1#PBF
This table gives cross-reference parts and alternative options found for LTC4225CUFD-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4225CUFD-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4225IUFD-1#PBF | Linear Technology | Check for Price | LTC4225-1/LTC4225-2 - Dual Ideal Diode and Hot Swap Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | LTC4225CUFD-1#PBF vs LTC4225IUFD-1#PBF |
LTC4225IUFD-1#TRPBF | Linear Technology | Check for Price | LTC4225-1/LTC4225-2 - Dual Ideal Diode and Hot Swap Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | LTC4225CUFD-1#PBF vs LTC4225IUFD-1#TRPBF |
LTC4225CUFD-1#PBF | Linear Technology | Check for Price | LTC4225-1/LTC4225-2 - Dual Ideal Diode and Hot Swap Controller; Package: QFN; Pins: 24; Temperature Range: 0°C to 70°C | LTC4225CUFD-1#PBF vs LTC4225CUFD-1#PBF |
LTC4225CUFD-1#TRPBF | Linear Technology | Check for Price | LTC4225-1/LTC4225-2 - Dual Ideal Diode and Hot Swap Controller; Package: QFN; Pins: 24; Temperature Range: 0°C to 70°C | LTC4225CUFD-1#PBF vs LTC4225CUFD-1#TRPBF |