Datasheets
LTC4215IUFD-1 by:

LTC4215-1 and -3 - Hot Swap Controller with I<sup>2</sup>C Compatible Monitoring; Package: QFN; Pins: 24; Temperature Range: -40&deg;C to 85&deg;C

Part Details for LTC4215IUFD-1 by Linear Technology

Overview of LTC4215IUFD-1 by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
LTC4215IUFD-2#PBF Analog Devices Hot Swap Cntr w/ I2C Compatibl
LTC4215IUFD#PBF Analog Devices Hot Swap Cntr w/ I2C Compatibl
LTC4215IUFD#TRPBF Analog Devices Hot Swap Cntr w/ I2C Compatibl

Part Details for LTC4215IUFD-1

LTC4215IUFD-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC4215IUFD-1 Part Data Attributes

LTC4215IUFD-1 Linear Technology
Buy Now Datasheet
Compare Parts:
LTC4215IUFD-1 Linear Technology LTC4215-1 and -3 - Hot Swap Controller with I<sup>2</sup>C Compatible Monitoring; Package: QFN; Pins: 24; Temperature Range: -40&deg;C to 85&deg;C
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code QFN
Package Description HVQCCN, LCC24,.16X.2,20
Pin Count 24
Manufacturer Package Code UFD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold YES
Analog IC - Other Type HOT SWAP CONTROLLER
JESD-30 Code R-PQCC-N24
JESD-609 Code e0
Length 5 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC24,.16X.2,20
Package Shape RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Current-Max (Isup) 5 mA
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 2.9 V
Supply Voltage-Nom (Vsup) 12 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 4 mm

Alternate Parts for LTC4215IUFD-1

This table gives cross-reference parts and alternative options found for LTC4215IUFD-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4215IUFD-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC4215IUFD-1#TR Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PQCC24 Analog Devices Inc LTC4215IUFD-1 vs LTC4215IUFD-1#TR
LTC4215IUFD-1#TRPBF LTC4215-1 and -3 - Hot Swap Controller with I2C Compatible Monitoring; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology LTC4215IUFD-1 vs LTC4215IUFD-1#TRPBF
LTC4215CUFD-1#TR LTC4215-1 and -3 - Hot Swap Controller with I2C Compatible Monitoring; Package: QFN; Pins: 24; Temperature Range: 0°C to 70°C Linear Technology LTC4215IUFD-1 vs LTC4215CUFD-1#TR
LTC4215IUFD-1#PBF LTC4215IUFD-1#PBF Analog Devices Inc LTC4215IUFD-1 vs LTC4215IUFD-1#PBF
LTC4215IUFD-1#TR LTC4215-1 and -3 - Hot Swap Controller with I2C Compatible Monitoring; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology LTC4215IUFD-1 vs LTC4215IUFD-1#TR
LTC4215IUFD-1 Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PQCC24 Analog Devices Inc LTC4215IUFD-1 vs LTC4215IUFD-1
LTC4215CUFD-1 LTC4215-1 and -3 - Hot Swap Controller with I2C Compatible Monitoring; Package: QFN; Pins: 24; Temperature Range: 0°C to 70°C Linear Technology LTC4215IUFD-1 vs LTC4215CUFD-1
LTC4215CUFD-1#TR Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PQCC24 Analog Devices Inc LTC4215IUFD-1 vs LTC4215CUFD-1#TR
LTC4215CUFD-1#PBF LTC4215CUFD-1#PBF Analog Devices Inc LTC4215IUFD-1 vs LTC4215CUFD-1#PBF
LTC4215IUFD-1#PBF LTC4215-1 and -3 - Hot Swap Controller with I2C Compatible Monitoring; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology LTC4215IUFD-1 vs LTC4215IUFD-1#PBF
Part Number Description Manufacturer Compare
LTC4215IUFD-1#TRPBF LTC4215-1 and -3 - Hot Swap Controller with I2C Compatible Monitoring; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology LTC4215IUFD-1 vs LTC4215IUFD-1#TRPBF
LTC4215IUFD-1 Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PQCC24 Analog Devices Inc LTC4215IUFD-1 vs LTC4215IUFD-1
LTC4215IUFD-1#PBF LTC4215-1 and -3 - Hot Swap Controller with I2C Compatible Monitoring; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology LTC4215IUFD-1 vs LTC4215IUFD-1#PBF
LTC4215CUFD-1#TR LTC4215-1 and -3 - Hot Swap Controller with I2C Compatible Monitoring; Package: QFN; Pins: 24; Temperature Range: 0°C to 70°C Linear Technology LTC4215IUFD-1 vs LTC4215CUFD-1#TR
LTC4215IUFD-1#TR Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PQCC24 Analog Devices Inc LTC4215IUFD-1 vs LTC4215IUFD-1#TR
LTC4215CUFD-1#TRPBF LTC4215CUFD-1#TRPBF Analog Devices Inc LTC4215IUFD-1 vs LTC4215CUFD-1#TRPBF
LTC4215CUFD-1#PBF LTC4215CUFD-1#PBF Analog Devices Inc LTC4215IUFD-1 vs LTC4215CUFD-1#PBF
LTC4215CUFD-1#TR Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PQCC24 Analog Devices Inc LTC4215IUFD-1 vs LTC4215CUFD-1#TR
LTC4215IUFD-1#PBF LTC4215IUFD-1#PBF Analog Devices Inc LTC4215IUFD-1 vs LTC4215IUFD-1#PBF
LTC4215IUFD-1#TRPBF LTC4215IUFD-1#TRPBF Analog Devices Inc LTC4215IUFD-1 vs LTC4215IUFD-1#TRPBF

LTC4215IUFD-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC4215IUFD-1 by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC4215IUFD-1 by Linear Technology

Select Manufacturer
Which Manufacturer of LTC4215IUFD-1 would you like to use for your alert(s)?
  • Please alert me when LTC4215IUFD-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC4215IUFD-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC4215IUFD-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC4215IUFD-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC4215IUFD-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC4215IUFD-1 by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: