Part Details for LTC4215CUFD-1 by Linear Technology
Overview of LTC4215CUFD-1 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4215CUFD-3#PBF | Analog Devices | Hot Swap Cntr w/ I2C Compatibl | |
LTC4215CUFD-3#TRPBF | Analog Devices | Hot Swap Cntr w/ I2C Compatibl | |
LTC4215CUFD-2#PBF | Analog Devices | Hot Swap Cntr w/ I2C Compatibl |
Part Details for LTC4215CUFD-1
LTC4215CUFD-1 CAD Models
LTC4215CUFD-1 Part Data Attributes
|
LTC4215CUFD-1
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4215CUFD-1
Linear Technology
LTC4215-1 and -3 - Hot Swap Controller with I<sup>2</sup>C Compatible Monitoring; Package: QFN; Pins: 24; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC24,.16X.2,20 | |
Pin Count | 24 | |
Manufacturer Package Code | UFD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for LTC4215CUFD-1
This table gives cross-reference parts and alternative options found for LTC4215CUFD-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4215CUFD-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4215IUFD-1#TR | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PQCC24 | Analog Devices Inc | LTC4215CUFD-1 vs LTC4215IUFD-1#TR |
LTC4215IUFD-1#TRPBF | LTC4215-1 and -3 - Hot Swap Controller with I2C Compatible Monitoring; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC4215CUFD-1 vs LTC4215IUFD-1#TRPBF |
LTC4215IUFD-1 | LTC4215-1 and -3 - Hot Swap Controller with I2C Compatible Monitoring; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC4215CUFD-1 vs LTC4215IUFD-1 |
LTC4215CUFD-1#TR | LTC4215-1 and -3 - Hot Swap Controller with I2C Compatible Monitoring; Package: QFN; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC4215CUFD-1 vs LTC4215CUFD-1#TR |
LTC4215IUFD-1#PBF | LTC4215IUFD-1#PBF | Analog Devices Inc | LTC4215CUFD-1 vs LTC4215IUFD-1#PBF |
LTC4215IUFD-1#TR | LTC4215-1 and -3 - Hot Swap Controller with I2C Compatible Monitoring; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC4215CUFD-1 vs LTC4215IUFD-1#TR |
LTC4215IUFD-1 | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PQCC24 | Analog Devices Inc | LTC4215CUFD-1 vs LTC4215IUFD-1 |
LTC4215CUFD-1#TR | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PQCC24 | Analog Devices Inc | LTC4215CUFD-1 vs LTC4215CUFD-1#TR |
LTC4215CUFD-1#PBF | LTC4215CUFD-1#PBF | Analog Devices Inc | LTC4215CUFD-1 vs LTC4215CUFD-1#PBF |
LTC4215IUFD-1#PBF | LTC4215-1 and -3 - Hot Swap Controller with I2C Compatible Monitoring; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC4215CUFD-1 vs LTC4215IUFD-1#PBF |