There are no models available for this part yet.
Overview of LTC4068EDD-4.2#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4068EDD-4.2#TRPBF | Analog Devices | St&alone Lin Li-Ion Bat Chr w/ | |
LTC4068EDD-4.2#PBF | Analog Devices | St&alone Lin Li-Ion Bat Chr w/ | |
DC766A | Analog Devices | LTC4068EDD-4.2 - 800mA Stand A |
Price & Stock for LTC4068EDD-4.2#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTC4068EDD-4.2#PBF-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1676 In Stock |
|
$2.9125 / $5.2200 | Buy Now | |
DISTI #
584-C4068EDD-4.2PBF
|
Mouser Electronics | Battery Management St&alone Lin Li-Ion Bat Chr w/ Progmable RoHS: Compliant | 1058 |
|
$2.9100 / $4.3800 | Buy Now | |
Analog Devices Inc | St&alone Lin Li-Ion Bat Chr w/ Package Multiple: 121 | 2756 |
|
$2.3300 / $5.2200 | Buy Now | ||
DISTI #
73554272
|
Verical | Linear Battery Charger Li-Ion/Li-Pol 950mA 4.2V 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2223 | Americas - 22 |
|
$2.7580 / $3.9950 | Buy Now | |
Rochester Electronics | LTC4068-4.2 - Standalone Li-Ion Battery Charger in DFN RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$2.8900 / $3.4000 | Buy Now | ||
DISTI #
LTC4068EDD-4.2P
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 121 | 0 |
|
$3.0100 / $3.3000 | Buy Now |
CAD Models for LTC4068EDD-4.2#PBF by Analog Devices Inc
Part Data Attributes for LTC4068EDD-4.2#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
3 X 3 MM, PLASTIC, M0-229WEED-1, DFN-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1698
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
S-PDSO-N8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.85 mm
|
Supply Voltage-Max (Vsup)
|
6.5 V
|
Supply Voltage-Min (Vsup)
|
4.25 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LTC4068EDD-4.2#PBF
This table gives cross-reference parts and alternative options found for LTC4068EDD-4.2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4068EDD-4.2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4068EDD-4.2 | LTC4068-4.2 - Standalone Linear Li-Ion Battery Charger with Programmable Termination; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4068EDD-4.2#PBF vs LTC4068EDD-4.2 |