Part Details for LTC4063EDD#TRPBF by Linear Technology
Overview of LTC4063EDD#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4063EDD#TRPBF | Analog Devices | St&alone Lin Li-Ion Chr w/ uP | |
LTC4063EDD#PBF | Analog Devices | St&alone Lin Li-Ion Chr w/ uP | |
DC735A | Analog Devices | LTC4063EDD - Lithium-Ion Linea |
Part Details for LTC4063EDD#TRPBF
LTC4063EDD#TRPBF CAD Models
LTC4063EDD#TRPBF Part Data Attributes
|
LTC4063EDD#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4063EDD#TRPBF
Linear Technology
LTC4063 - Standalone Linear Li-Ion Charger with Micropower Low Dropout Linear Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2 TO 4.2V | |
Analog IC - Other Type | LINEAR BATTERY CHARGER | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 4.3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4063EDD#TRPBF
This table gives cross-reference parts and alternative options found for LTC4063EDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4063EDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4063EDD#TR | LTC4063 - Standalone Linear Li-Ion Charger with Micropower Low Dropout Linear Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4063EDD#TRPBF vs LTC4063EDD#TR |
LTC4063EDD#TR | Power Supply Support Circuit, PDSO10 | Analog Devices Inc | LTC4063EDD#TRPBF vs LTC4063EDD#TR |