-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3890EUH-2#PBF | Analog Devices | 60V L IQ, 2x, 2-PhSync Buck DC | |
LTC3890EUH-2#TRPBF | Analog Devices | 60V L IQ, 2x, 2-PhSync Buck DC | |
LTC3890EUH#PBF | Analog Devices | 60V L IQ, 2x, 2-PhSync Buck DC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3323
|
Newark | Dc/Dc Ctrl, Sync Buck, 835Khz, 125Deg C, Control Mode:Current Mode Control, Supply Voltage Min:4V, Supply Voltage Max:60V, No. Of Outputs:2Outputs, Duty Cycle (%):99%, Ic Case/Package:Qfn-Ep, No. Of Pins:32Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3890EUH#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 101 |
|
$8.5700 / $11.6100 | Buy Now |
DISTI #
LTC3890EUH#PBF-ND
|
DigiKey | IC REG CTRLR BUCK/SEPIC 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
796 In Stock |
|
$6.8500 / $14.3300 | Buy Now |
DISTI #
584-LTC3890EUH#PBF
|
Mouser Electronics | Switching Voltage Regulators 60V L IQ, 2x, 2-PhSync Buck DC/DC Cntr RoHS: Compliant | 926 |
|
$6.8400 / $13.7200 | Buy Now |
|
Analog Devices Inc | 60V L IQ, 2x, 2-PhSync Buck DC Package Multiple: 73 | 160 |
|
$6.8500 / $14.3300 | Buy Now |
DISTI #
LTC3890EUHPBF
|
TME | PMIC, DC/DC converter, Uin: 4÷60VDC, Uout: 0.8÷24VDC, 25A, QFN32 Min Qty: 73 | 0 |
|
$9.2100 | RFQ |
DISTI #
LTC3890EUH#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$7.0800 / $8.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3890EUH#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3890EUH#PBF
Analog Devices Inc
60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-220WHHD, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 585 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LTC3890EUH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3890EUH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3890HUH#TRPBF | 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller | Analog Devices Inc | LTC3890EUH#PBF vs LTC3890HUH#TRPBF |
LTC3890EUH#PBF | LTC3890 - 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3890EUH#PBF vs LTC3890EUH#PBF |
LTC3890HUH#TRPBF | LTC3890 - 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 125°C | Linear Technology | LTC3890EUH#PBF vs LTC3890HUH#TRPBF |
LTC3890IUH#TRPBF | 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller | Analog Devices Inc | LTC3890EUH#PBF vs LTC3890IUH#TRPBF |
LTC3890HUH#PBF | 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller | Analog Devices Inc | LTC3890EUH#PBF vs LTC3890HUH#PBF |
LTC3890IUH#TRPBF | LTC3890 - 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3890EUH#PBF vs LTC3890IUH#TRPBF |
LTC3890EUH#TRPBF | 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller | Analog Devices Inc | LTC3890EUH#PBF vs LTC3890EUH#TRPBF |
LTC3890IUH#PBF | LTC3890 - 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3890EUH#PBF vs LTC3890IUH#PBF |
LTC3890EUH#TRPBF | LTC3890 - 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3890EUH#PBF vs LTC3890EUH#TRPBF |