There are no models available for this part yet.
Overview of LTC3890IUH#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3890IUH-2#TRPBF | Analog Devices | 60V L IQ, 2x, 2-PhSync Buck DC | |
LTC3890IUH#PBF | Analog Devices | 60V L IQ, 2x, 2-PhSync Buck DC | |
LTC3890IUH#TRPBF | Analog Devices | 60V L IQ, 2x, 2-PhSync Buck DC |
CAD Models for LTC3890IUH#PBF by Linear Technology
Part Data Attributes for LTC3890IUH#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
QFN
|
Package Description
|
5 X 5 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32
|
Pin Count
|
32
|
Manufacturer Package Code
|
UH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO ADJUSTABLE OUTPUT FROM 0.8 TO 24V
|
Analog IC - Other Type
|
DUAL SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
60 V
|
Input Voltage-Min
|
4 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
S-PQCC-N32
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Nom
|
5.1 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PHASE-SHIFT
|
Switching Frequency-Max
|
585 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5 mm
|
Alternate Parts for LTC3890IUH#PBF
This table gives cross-reference parts and alternative options found for LTC3890IUH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3890IUH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3890HUH#TRPBF | 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller | Analog Devices Inc | LTC3890IUH#PBF vs LTC3890HUH#TRPBF |
LTC3890EUH#PBF | LTC3890 - 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3890IUH#PBF vs LTC3890EUH#PBF |
LTC3890HUH#TRPBF | LTC3890 - 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 125°C | Linear Technology | LTC3890IUH#PBF vs LTC3890HUH#TRPBF |
LTC3890IUH#TRPBF | 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller | Analog Devices Inc | LTC3890IUH#PBF vs LTC3890IUH#TRPBF |
LTC3890HUH#PBF | 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller | Analog Devices Inc | LTC3890IUH#PBF vs LTC3890HUH#PBF |
LTC3890IUH#TRPBF | LTC3890 - 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3890IUH#PBF vs LTC3890IUH#TRPBF |
LTC3890EUH#TRPBF | 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller | Analog Devices Inc | LTC3890IUH#PBF vs LTC3890EUH#TRPBF |
LTC3890EUH#TRPBF | LTC3890 - 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3890IUH#PBF vs LTC3890EUH#TRPBF |
Related Parts for LTC3890IUH#PBF
-
STM32F427IIT6Microcontrollers
-
LTC3890IUH#TRPBFSwitching Regulator or Controllers
-
LT4363IMS-2#PBFOther Analog ICs
-
CSD18532Q5BPower Field-Effect Transistors
-
AD8032ARZOperational Amplifiers
-
MCP1826T-ADJE/DCLinear Regulator ICs
-
LTC2871IUHF#PBFLine Driver or Receivers
-
MBRS1100T3GRectifier Diodes
-
CL05A105KA5NQNCFixed Capacitors