LTC3862IFE#TRPBF
Description: Multi-Phase Current Mode Step-Up DC/DC Controller

Overview of LTC3862IFE#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LTC3862IFE#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-LTC3862IFE#TRPBFTR-ND
DigiKey IC REG CTRLR BOOST/SEPIC 24TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $6.0004
$6.0004 Buy Now
DISTI # 584-LTC3862IFE#TRPBF
Mouser Electronics Switching Voltage Regulators Multi-PhC Mode Boost DC/DC Cntr RoHS: Compliant 0
  • 2,500 $5.9900
$5.9900 Order Now
Analog Devices Inc Multi-PhC Mode Boost DC/DC Cnt Min Qty: 2500 Package Multiple: 2500 70000
  • 1 $6.4300
  • 1,000 $4.5700
  • 2,500 $6.0004
$4.5700 / $6.4300 Buy Now
DISTI # LTC3862IFETRPBF
TME IC: PMIC, DC/DC converter, Uin: 4÷36VDC, TSSOP24, Topology: buck Min Qty: 2500 0
  • 2,500 $4.0700
$4.0700 RFQ

CAD Models for LTC3862IFE#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC3862IFE#TRPBF by Analog Devices Inc

LTC3862IFE#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
4.40 MM, LEAD FREE, PLASTIC, TSSOP-24
Pin Count
24
Manufacturer Package Code
05-08-1771
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
36 V
Input Voltage-Min
4 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
7.8 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
3.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Surface Mount
YES
Switcher Configuration
PHASE-SHIFT
Switching Frequency-Max
500 kHz
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. LTC3862IFE#TRPBF
    Analog Devices Inc
    Multi-Phase Current Mode Step-Up DC/DC Controller
    VS

Alternate Parts for LTC3862IFE#TRPBF

This table gives cross-reference parts and alternative options found for LTC3862IFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3862IFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC3862HFE#PBF LTC3862 - Multi-Phase Current Mode Step-Up DC/DC Controller; Package: TSSOP; Pins: 24; Temperature Range: -40°C to 125°C Linear Technology LTC3862IFE#TRPBF vs LTC3862HFE#PBF
LTC3862HFE#PBF Multi-Phase Current Mode Step-Up DC/DC Controller Analog Devices Inc LTC3862IFE#TRPBF vs LTC3862HFE#PBF
LTC3862IFE#PBF Multi-Phase Current Mode Step-Up DC/DC Controller Analog Devices Inc LTC3862IFE#TRPBF vs LTC3862IFE#PBF
LTC3862HFE#TRPBF LTC3862 - Multi-Phase Current Mode Step-Up DC/DC Controller; Package: TSSOP; Pins: 24; Temperature Range: -40°C to 125°C Linear Technology LTC3862IFE#TRPBF vs LTC3862HFE#TRPBF
LTC3862HFE#TRPBF Multi-Phase Current Mode Step-Up DC/DC Controller Analog Devices Inc LTC3862IFE#TRPBF vs LTC3862HFE#TRPBF
LTC3862EFE#TRPBF LTC3862 - Multi-Phase Current Mode Step-Up DC/DC Controller; Package: TSSOP; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology LTC3862IFE#TRPBF vs LTC3862EFE#TRPBF
LTC3862IFE#PBF LTC3862 - Multi-Phase Current Mode Step-Up DC/DC Controller; Package: TSSOP; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology LTC3862IFE#TRPBF vs LTC3862IFE#PBF
LTC3862EFE#TRPBF Multi-Phase Current Mode Step-Up DC/DC Controller Analog Devices Inc LTC3862IFE#TRPBF vs LTC3862EFE#TRPBF
LTC3862IFE#TRPBF LTC3862 - Multi-Phase Current Mode Step-Up DC/DC Controller; Package: TSSOP; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology LTC3862IFE#TRPBF vs LTC3862IFE#TRPBF
Part Number Description Manufacturer Compare
LTC3862HFE#TRPBF LTC3862 - Multi-Phase Current Mode Step-Up DC/DC Controller; Package: TSSOP; Pins: 24; Temperature Range: -40°C to 125°C Linear Technology LTC3862IFE#TRPBF vs LTC3862HFE#TRPBF
LTC3862EFE#TRPBF LTC3862 - Multi-Phase Current Mode Step-Up DC/DC Controller; Package: TSSOP; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology LTC3862IFE#TRPBF vs LTC3862EFE#TRPBF
LTC3862HFE#TRPBF Multi-Phase Current Mode Step-Up DC/DC Controller Analog Devices Inc LTC3862IFE#TRPBF vs LTC3862HFE#TRPBF
LTC3862IFE#PBF Multi-Phase Current Mode Step-Up DC/DC Controller Analog Devices Inc LTC3862IFE#TRPBF vs LTC3862IFE#PBF
LTC3862HFE#PBF LTC3862 - Multi-Phase Current Mode Step-Up DC/DC Controller; Package: TSSOP; Pins: 24; Temperature Range: -40°C to 125°C Linear Technology LTC3862IFE#TRPBF vs LTC3862HFE#PBF
LTC3862HFE#PBF Multi-Phase Current Mode Step-Up DC/DC Controller Analog Devices Inc LTC3862IFE#TRPBF vs LTC3862HFE#PBF
LTC3862IFE#TRPBF LTC3862 - Multi-Phase Current Mode Step-Up DC/DC Controller; Package: TSSOP; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology LTC3862IFE#TRPBF vs LTC3862IFE#TRPBF
LTC3862IFE#PBF LTC3862 - Multi-Phase Current Mode Step-Up DC/DC Controller; Package: TSSOP; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology LTC3862IFE#TRPBF vs LTC3862IFE#PBF
LTC3862EFE#TRPBF Multi-Phase Current Mode Step-Up DC/DC Controller Analog Devices Inc LTC3862IFE#TRPBF vs LTC3862EFE#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3862IFE#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3862IFE#TRPBF by Analog Devices Inc

  • Please alert me when LTC3862IFE#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC3862IFE#TRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3862IFE#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC3862IFE#TRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3862IFE#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3862IFE#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: