-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multi-Phase Current Mode Step-Up DC/DC Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3862IFE#PBF-ND
|
DigiKey | IC REG CTRLR BOOST/SEPIC 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
59 In Stock |
|
$6.2312 / $10.9900 | Buy Now |
DISTI #
584-LTC3862IFE#PBF
|
Mouser Electronics | Switching Voltage Regulators Multi-PhC Mode Boost DC/DC Cntr RoHS: Compliant | 1988 |
|
$5.7100 / $10.9800 | Buy Now |
DISTI #
V36:1790_06479240
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 62 Package Multiple: 62 Lead time: 10 Weeks Date Code: 1551 | Americas - 4 |
|
$5.3360 | Buy Now |
|
Analog Devices Inc | Multi-PhC Mode Boost DC/DC Cnt Min Qty: 1 Package Multiple: 62 | 15636 |
|
$4.5700 / $10.9900 | Buy Now |
DISTI #
35213582
|
Verical | DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 62 Package Multiple: 62 | Americas - 15624 |
|
$5.4600 | Buy Now |
DISTI #
29489944
|
Verical | DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 1551 | Americas - 4 |
|
$5.4600 | Buy Now |
|
Rochester Electronics | LTC3862 - Multi-Phase Current Mode Step-Up DC/DC Controller RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$5.6600 / $6.6600 | Buy Now |
DISTI #
LTC3862IFEPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷36VDC, TSSOP24, Topology: buck Min Qty: 1 | 0 |
|
$5.8800 / $7.7700 | RFQ |
DISTI #
LTC3862IFE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 62 | 0 |
|
$5.9000 / $6.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3862IFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3862IFE#PBF
Analog Devices Inc
Multi-Phase Current Mode Step-Up DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1771 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LTC3862IFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3862IFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3862HFE#PBF | LTC3862 - Multi-Phase Current Mode Step-Up DC/DC Controller; Package: TSSOP; Pins: 24; Temperature Range: -40°C to 125°C | Linear Technology | LTC3862IFE#PBF vs LTC3862HFE#PBF |
LTC3862HFE#PBF | Multi-Phase Current Mode Step-Up DC/DC Controller | Analog Devices Inc | LTC3862IFE#PBF vs LTC3862HFE#PBF |
LTC3862HFE#TRPBF | LTC3862 - Multi-Phase Current Mode Step-Up DC/DC Controller; Package: TSSOP; Pins: 24; Temperature Range: -40°C to 125°C | Linear Technology | LTC3862IFE#PBF vs LTC3862HFE#TRPBF |
LTC3862HFE#TRPBF | Multi-Phase Current Mode Step-Up DC/DC Controller | Analog Devices Inc | LTC3862IFE#PBF vs LTC3862HFE#TRPBF |
LTC3862EFE#TRPBF | LTC3862 - Multi-Phase Current Mode Step-Up DC/DC Controller; Package: TSSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3862IFE#PBF vs LTC3862EFE#TRPBF |
LTC3862IFE#PBF | LTC3862 - Multi-Phase Current Mode Step-Up DC/DC Controller; Package: TSSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3862IFE#PBF vs LTC3862IFE#PBF |
LTC3862EFE#TRPBF | Multi-Phase Current Mode Step-Up DC/DC Controller | Analog Devices Inc | LTC3862IFE#PBF vs LTC3862EFE#TRPBF |
LTC3862IFE#TRPBF | LTC3862 - Multi-Phase Current Mode Step-Up DC/DC Controller; Package: TSSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3862IFE#PBF vs LTC3862IFE#TRPBF |