LTC3862HUH#TRPBF
Description: Multi-Phase Current Mode Step-Up DC/DC Controller

Overview of LTC3862HUH#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LTC3862HUH#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LTC3862HUH#TRPBF-ND
DigiKey IC REG CTRLR BOOST/SEPIC 24QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $6.2761
$6.2761 Buy Now
DISTI # 584-LTC3862HUH#TRPBF
Mouser Electronics Switching Voltage Regulators Multi-PhC Mode Boost DC/DC Cntr RoHS: Compliant 0
  • 2,500 $6.2700
$6.2700 Order Now
Analog Devices Inc Multi-PhC Mode Boost DC/DC Cnt Min Qty: 2500 Package Multiple: 2500 7500
  • 1 $6.7200
  • 1,000 $4.7800
  • 2,500 $6.2761
$4.7800 / $6.7200 Buy Now
DISTI # LTC3862HUHTRPBF
TME IC: PMIC, DC/DC converter, Uin: 4÷36VDC, QFN24, Topology: buck, Ch: 1 Min Qty: 2500 0
  • 2,500 $4.2600
$4.2600 RFQ

CAD Models for LTC3862HUH#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC3862HUH#TRPBF by Analog Devices Inc

LTC3862HUH#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
5 X 5 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-24
Pin Count
24
Manufacturer Package Code
05-08-1747
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
36 V
Input Voltage-Min
4 V
Input Voltage-Nom
12 V
JESD-30 Code
S-XQCC-N24
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
24
Output Voltage-Nom
3.8 V
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
PHASE-SHIFT
Switching Frequency-Max
500 kHz
Technology
CMOS
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. LTC3862HUH#TRPBF
    Analog Devices Inc
    Multi-Phase Current Mode Step-Up DC/DC Controller
    VS

Alternate Parts for LTC3862HUH#TRPBF

This table gives cross-reference parts and alternative options found for LTC3862HUH#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3862HUH#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC3862IUH#TRPBF LTC3862 - Multi-Phase Current Mode Step-Up DC/DC Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology LTC3862HUH#TRPBF vs LTC3862IUH#TRPBF
LTC3862HUH#PBF Multi-Phase Current Mode Step-Up DC/DC Controller Analog Devices Inc LTC3862HUH#TRPBF vs LTC3862HUH#PBF
LTC3862EUH#TRPBF LTC3862 - Multi-Phase Current Mode Step-Up DC/DC Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology LTC3862HUH#TRPBF vs LTC3862EUH#TRPBF
LTC3862EUH#PBF Multi-Phase Current Mode Step-Up DC/DC Controller Analog Devices Inc LTC3862HUH#TRPBF vs LTC3862EUH#PBF
LTC3862EUH#PBF LTC3862 - Multi-Phase Current Mode Step-Up DC/DC Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology LTC3862HUH#TRPBF vs LTC3862EUH#PBF
LTC3862HUH#TRPBF LTC3862 - Multi-Phase Current Mode Step-Up DC/DC Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 125°C Linear Technology LTC3862HUH#TRPBF vs LTC3862HUH#TRPBF
LTC3862HUH#PBF LTC3862 - Multi-Phase Current Mode Step-Up DC/DC Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 125°C Linear Technology LTC3862HUH#TRPBF vs LTC3862HUH#PBF
LTC3862IUH#PBF LTC3862 - Multi-Phase Current Mode Step-Up DC/DC Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology LTC3862HUH#TRPBF vs LTC3862IUH#PBF
LTC3862IUH#TRPBF Multi-Phase Current Mode Step-Up DC/DC Controller Analog Devices Inc LTC3862HUH#TRPBF vs LTC3862IUH#TRPBF
LTC3862IUH#PBF Multi-Phase Current Mode Step-Up DC/DC Controller Analog Devices Inc LTC3862HUH#TRPBF vs LTC3862IUH#PBF
Part Number Description Manufacturer Compare
LTC3862IUH#TRPBF LTC3862 - Multi-Phase Current Mode Step-Up DC/DC Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology LTC3862HUH#TRPBF vs LTC3862IUH#TRPBF
LTC3862EUH#PBF Multi-Phase Current Mode Step-Up DC/DC Controller Analog Devices Inc LTC3862HUH#TRPBF vs LTC3862EUH#PBF
LTC3862EUH#TRPBF Multi-Phase Current Mode Step-Up DC/DC Controller Analog Devices Inc LTC3862HUH#TRPBF vs LTC3862EUH#TRPBF
LTC3862HUH#TRPBF LTC3862 - Multi-Phase Current Mode Step-Up DC/DC Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 125°C Linear Technology LTC3862HUH#TRPBF vs LTC3862HUH#TRPBF
LTC3862HUH#PBF LTC3862 - Multi-Phase Current Mode Step-Up DC/DC Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 125°C Linear Technology LTC3862HUH#TRPBF vs LTC3862HUH#PBF
LTC3862EUH#TRPBF LTC3862 - Multi-Phase Current Mode Step-Up DC/DC Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology LTC3862HUH#TRPBF vs LTC3862EUH#TRPBF
LTC3862HUH#PBF Multi-Phase Current Mode Step-Up DC/DC Controller Analog Devices Inc LTC3862HUH#TRPBF vs LTC3862HUH#PBF
LTC3862IUH#PBF Multi-Phase Current Mode Step-Up DC/DC Controller Analog Devices Inc LTC3862HUH#TRPBF vs LTC3862IUH#PBF
LTC3862IUH#TRPBF Multi-Phase Current Mode Step-Up DC/DC Controller Analog Devices Inc LTC3862HUH#TRPBF vs LTC3862IUH#TRPBF
LTC3862EUH#PBF LTC3862 - Multi-Phase Current Mode Step-Up DC/DC Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology LTC3862HUH#TRPBF vs LTC3862EUH#PBF

Related Parts for LTC3862HUH#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3862HUH#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3862HUH#TRPBF by Analog Devices Inc

  • Please alert me when LTC3862HUH#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC3862HUH#TRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3862HUH#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC3862HUH#TRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3862HUH#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3862HUH#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: