Part Details for LTC3859EUHF#PBF by Analog Devices Inc
Overview of LTC3859EUHF#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3859EUHF#PBF | Analog Devices | L IQ, 3x Out, Buck/Buck/Boost | |
LTC3859EUHF#TRPBF | Analog Devices | L IQ, 3x Out, Buck/Buck/Boost |
Price & Stock for LTC3859EUHF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3859EUHF#PBF-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 38QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
86 In Stock |
|
$6.4875 / $13.6000 | Buy Now |
DISTI #
584-LTC3859EUHF#PBF
|
Mouser Electronics | Switching Voltage Regulators L IQ, 3x Out, Buck/Buck/Boost Sync Cntr RoHS: Compliant | 79 |
|
$6.4400 / $13.2800 | Buy Now |
|
Analog Devices Inc | L IQ, 3x Out, Buck/Buck/Boost Package Multiple: 52 | 2358 |
|
$5.1900 / $13.6000 | Buy Now |
DISTI #
76082643
|
Verical | DC/DC Cntrlr Triple-OUT Step Down/Step Up 900kHz 38-Pin QFN EP Tube RoHS: Compliant Min Qty: 39 Package Multiple: 39 Date Code: 2219 | Americas - 39 |
|
$6.2200 | Buy Now |
|
Rochester Electronics | LTC3859 - Dual Switching Controller, Current-mode RoHS: Compliant Status: Active Min Qty: 1 | 45 |
|
$6.4300 / $7.5700 | Buy Now |
DISTI #
LTC3859EUHFPBF
|
TME | PMIC, DC/DC converter, Uin: 4.5÷38VDC, Uout: 0.8÷24VDC, QFN38, Ch: 1 Min Qty: 1 | 0 |
|
$7.4200 / $9.8100 | RFQ |
DISTI #
LTC3859EUHF#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 52 | 0 |
|
$6.7000 / $7.7800 | Buy Now |
Part Details for LTC3859EUHF#PBF
LTC3859EUHF#PBF CAD Models
LTC3859EUHF#PBF Part Data Attributes
|
LTC3859EUHF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3859EUHF#PBF
Analog Devices Inc
Low IQ, Triple Output, Buck/Buck/Boost Synchronous Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 7 MM, LEAD FREE, PLASTIC, MO-220WHKD, QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1701 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 24V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 5.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 900 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC3859EUHF#PBF
This table gives cross-reference parts and alternative options found for LTC3859EUHF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3859EUHF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3859IUHF#PBF | LTC3859 - Low IQ, Triple Output, Buck/Buck/Boost Synchronous Controller; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC3859EUHF#PBF vs LTC3859IUHF#PBF |
LTC3859IUHF#TRPBF | Low IQ, Triple Output, Buck/Buck/Boost Synchronous Controller | Analog Devices Inc | LTC3859EUHF#PBF vs LTC3859IUHF#TRPBF |
LTC3859EUHF#TRPBF | Low IQ, Triple Output, Buck/Buck/Boost Synchronous Controller | Analog Devices Inc | LTC3859EUHF#PBF vs LTC3859EUHF#TRPBF |
LTC3859EUHF#TRPBF | LTC3859 - Low IQ, Triple Output, Buck/Buck/Boost Synchronous Controller; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC3859EUHF#PBF vs LTC3859EUHF#TRPBF |
LTC3859IUHF#TRPBF | LTC3859 - Low IQ, Triple Output, Buck/Buck/Boost Synchronous Controller; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC3859EUHF#PBF vs LTC3859IUHF#TRPBF |