Part Details for LTC3859IUHF#PBF by Linear Technology
Overview of LTC3859IUHF#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC3859IUHF#PBF
LTC3859IUHF#PBF CAD Models
LTC3859IUHF#PBF Part Data Attributes
|
LTC3859IUHF#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3859IUHF#PBF
Linear Technology
LTC3859 - Low IQ, Triple Output, Buck/Buck/Boost Synchronous Controller; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 5 X 7 MM, LEAD FREE, PLASTIC, MO-220WHKD, QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | UHF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 24V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC38,.2X.28,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 900 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC3859IUHF#PBF
This table gives cross-reference parts and alternative options found for LTC3859IUHF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3859IUHF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3859IUHF#TRPBF | Low IQ, Triple Output, Buck/Buck/Boost Synchronous Controller | Analog Devices Inc | LTC3859IUHF#PBF vs LTC3859IUHF#TRPBF |
LTC3859EUHF#TRPBF | Low IQ, Triple Output, Buck/Buck/Boost Synchronous Controller | Analog Devices Inc | LTC3859IUHF#PBF vs LTC3859EUHF#TRPBF |
LTC3859IUHF#TRPBF | LTC3859 - Low IQ, Triple Output, Buck/Buck/Boost Synchronous Controller; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC3859IUHF#PBF vs LTC3859IUHF#TRPBF |
LTC3859EUHF#PBF | LTC3859 - Low IQ, Triple Output, Buck/Buck/Boost Synchronous Controller; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC3859IUHF#PBF vs LTC3859EUHF#PBF |
LTC3859EUHF#PBF | Low IQ, Triple Output, Buck/Buck/Boost Synchronous Controller | Analog Devices Inc | LTC3859IUHF#PBF vs LTC3859EUHF#PBF |
LTC3859IUHF#PBF | Low IQ, Triple Output, Buck/Buck/Boost Synchronous Controller | Analog Devices Inc | LTC3859IUHF#PBF vs LTC3859IUHF#PBF |
LTC3859EUHF#TRPBF | LTC3859 - Low IQ, Triple Output, Buck/Buck/Boost Synchronous Controller; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC3859IUHF#PBF vs LTC3859EUHF#TRPBF |