-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low IQ, Dual 2-Phase Synchronous Step-Down Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2466
|
Newark | Dc/Dc Ctrl, Sync Buck, 850Khz, 125Deg C Rohs Compliant: Yes |Analog Devices LTC3858EGN-1#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.2100 / $10.7300 | Buy Now |
DISTI #
LTC3858EGN-1#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
93 In Stock |
|
$6.3130 / $11.1300 | Buy Now |
DISTI #
584-LTC3858EGN-1#PBF
|
Mouser Electronics | Switching Voltage Regulators L IQ, 2x 2-PhSync Buck Cntr RoHS: Compliant | 206 |
|
$6.3100 / $11.1200 | Buy Now |
|
Analog Devices Inc | L IQ, 2x 2-PhSync Buck Cntr Min Qty: 1 Package Multiple: 49 | 11044 |
|
$4.6300 / $11.1300 | Buy Now |
DISTI #
35216657
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 900kHz 28-Pin SSOP N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 10976 |
|
$5.9359 / $7.1231 | Buy Now |
DISTI #
29522974
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 900kHz 28-Pin SSOP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$5.4830 / $7.8520 | Buy Now |
DISTI #
LTC3858EGN-1PBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷38VDC, Uout: 0.8÷24VDC, 25A, Ch: 1 Min Qty: 1 | 0 |
|
$8.4400 / $10.1000 | RFQ |
|
Ameya Holding Limited | IC: PMIC, DC/DC converter, Uin: 4÷38V, Uout: 0.8÷24V, SSOP28, buck | 11044 |
|
RFQ | |
DISTI #
LTC3858EGN-1PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 98 | 0 |
|
$5.9800 / $6.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3858EGN-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3858EGN-1#PBF
Analog Devices Inc
Low IQ, Dual 2-Phase Synchronous Step-Down Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1641 (GN28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 24V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.893 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 900 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC3858EGN-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3858EGN-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3858EGN-1#TRPBF | LTC3858-1 - Low IQ, Dual 2-Phase Synchronous Step-Down Controller; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3858EGN-1#PBF vs LTC3858EGN-1#TRPBF |
LTC3858IGN-1#PBF | LTC3858-1 - Low IQ, Dual 2-Phase Synchronous Step-Down Controller; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3858EGN-1#PBF vs LTC3858IGN-1#PBF |
LTC3858EGN-1#TRPBF | Low IQ, Dual 2-Phase Synchronous Step-Down Controller | Analog Devices Inc | LTC3858EGN-1#PBF vs LTC3858EGN-1#TRPBF |
LTC3858IGN-1#PBF | Low IQ, Dual 2-Phase Synchronous Step-Down Controller | Analog Devices Inc | LTC3858EGN-1#PBF vs LTC3858IGN-1#PBF |
LTC3858IGN-1#TRPBF | LTC3858-1 - Low IQ, Dual 2-Phase Synchronous Step-Down Controller; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3858EGN-1#PBF vs LTC3858IGN-1#TRPBF |