Part Details for LTC3858EGN-1#TRPBF by Linear Technology
Overview of LTC3858EGN-1#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC3858EGN-1#TRPBF
LTC3858EGN-1#TRPBF CAD Models
LTC3858EGN-1#TRPBF Part Data Attributes
|
LTC3858EGN-1#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3858EGN-1#TRPBF
Linear Technology
LTC3858-1 - Low IQ, Dual 2-Phase Synchronous Step-Down Controller; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 24V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.893 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 900 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC3858EGN-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC3858EGN-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3858EGN-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3858IGN-1#PBF | LTC3858-1 - Low IQ, Dual 2-Phase Synchronous Step-Down Controller; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3858EGN-1#TRPBF vs LTC3858IGN-1#PBF |
LTC3858EGN-1#TRPBF | Low IQ, Dual 2-Phase Synchronous Step-Down Controller | Analog Devices Inc | LTC3858EGN-1#TRPBF vs LTC3858EGN-1#TRPBF |
LTC3858IGN-1#PBF | Low IQ, Dual 2-Phase Synchronous Step-Down Controller | Analog Devices Inc | LTC3858EGN-1#TRPBF vs LTC3858IGN-1#PBF |
LTC3858IGN-1#TRPBF | LTC3858-1 - Low IQ, Dual 2-Phase Synchronous Step-Down Controller; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3858EGN-1#TRPBF vs LTC3858IGN-1#TRPBF |