Part Details for LTC3808EDE#PBF by Analog Devices Inc
Overview of LTC3808EDE#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3808EDE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK5156
|
Newark | Switching Controller, Current-Mode, 1A, 825Khz Switching Freq-Max, Pdso14 |Analog Devices LTC3808EDE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2700 / $7.1300 | Buy Now |
DISTI #
505-LTC3808EDE#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 14-DFN Min Qty: 91 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.9328 | Buy Now |
DISTI #
584-LTC3808EDE#PBF
|
Mouser Electronics | Switching Voltage Regulators No RSENSE, L EMI, Sync DC/DC Cntr w/ Out RoHS: Compliant | 119 |
|
$4.4900 / $7.9200 | Buy Now |
|
Analog Devices Inc | No RSENSE, L EMI, Sync DC/DC C Min Qty: 1 Package Multiple: 91 | 5096 |
|
$3.3000 / $3.7700 | Buy Now |
DISTI #
LTC3808EDEPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.75÷9.8VDC, Uout: 0.6÷9.8VDC, 5A Min Qty: 1 | 0 |
|
$3.7800 / $5.5500 | RFQ |
DISTI #
LTC3808EDE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 91 | 0 |
|
$4.2600 / $4.9500 | Buy Now |
Part Details for LTC3808EDE#PBF
LTC3808EDE#PBF CAD Models
LTC3808EDE#PBF Part Data Attributes
|
LTC3808EDE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3808EDE#PBF
Analog Devices Inc
No RSENSE™, Low EMI, Synchronous DC/DC Controller with Output Tracking
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, PLASTIC, MO-229WGED-3, DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1708 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 9.8V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 9.8 V | |
Input Voltage-Min | 2.75 V | |
Input Voltage-Nom | 4.2 V | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 825 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3808EDE#PBF
This table gives cross-reference parts and alternative options found for LTC3808EDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3808EDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3808EDE | IC SWITCHING CONTROLLER, 240 kHz SWITCHING FREQ-MAX, PDSO8, 3.90 MM, PLASTIC, MS-012AA, SOT96-1, SOP-8, Switching Regulator or Controller | NXP Semiconductors | LTC3808EDE#PBF vs LTC3808EDE |
LTC3808EDE#PBF | LTC3808 - No RSENSE, Low EMI, Synchronous DC/DC Controller with Output Tracking; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC3808EDE#PBF vs LTC3808EDE#PBF |
LTC3808EDE | Switching Controller, Current-mode, 1A, 825kHz Switching Freq-Max, PDSO14 | Analog Devices Inc | LTC3808EDE#PBF vs LTC3808EDE |
LTC3808EDE | LTC3808 - No RSENSE, Low EMI, Synchronous DC/DC Controller with Output Tracking; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC3808EDE#PBF vs LTC3808EDE |