LTC3803IS6-5#TR
Description: Switching Controller, Current-mode, 1A, 230kHz Switching Freq-Max, CMOS, PDSO6

Overview of LTC3803IS6-5#TR by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3803IS6-3#TRMPBF Analog Devices Const Freq C Mode Fly DC/DC Cn
LTC3803IS6-3#TRPBF Analog Devices Const Freq C Mode Fly DC/DC Cn
LTC3803IS6#TRPBF Analog Devices Const Freq C Mode Fly DC/DC Cn

CAD Models for LTC3803IS6-5#TR by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC3803IS6-5#TR by Analog Devices Inc

LTC3803IS6-5#TR
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
VSSOP,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.7 V
Input Voltage-Min
4.9 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e0
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
230 kHz
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.625 mm
Want to compare parts?
  1. LTC3803IS6-5#TR
    Analog Devices Inc
    Switching Controller, Current-mode, 1A, 230kHz Switching Freq-Max, CMOS, PDSO6
    VS

Alternate Parts for LTC3803IS6-5#TR

This table gives cross-reference parts and alternative options found for LTC3803IS6-5#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3803IS6-5#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC3803HS6-5#PBF Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT Analog Devices Inc LTC3803IS6-5#TR vs LTC3803HS6-5#PBF
LTC3803IS6-5 IC 1 A SWITCHING CONTROLLER, 230 kHz SWITCHING FREQ-MAX, PDSO6, 1 MM HEIGHT, PLASTIC, MO-193, TSOT-23, 6 PIN, Switching Regulator or Controller Linear Technology LTC3803IS6-5#TR vs LTC3803IS6-5
LTC3803IS6-5#TRPBF Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT Analog Devices Inc LTC3803IS6-5#TR vs LTC3803IS6-5#TRPBF
LTC3803HS6-5#TRPBF Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT Analog Devices Inc LTC3803IS6-5#TR vs LTC3803HS6-5#TRPBF
LTC3803IS6-5#TRMPBF Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT Analog Devices Inc LTC3803IS6-5#TR vs LTC3803IS6-5#TRMPBF
LTC3803HS6-5#TRM LTC3803-5 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C Linear Technology LTC3803IS6-5#TR vs LTC3803HS6-5#TRM
LTC3803IS6-5#PBF Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT Analog Devices Inc LTC3803IS6-5#TR vs LTC3803IS6-5#PBF
LTC3803ES6-5#TRM LTC3803-5 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LTC3803IS6-5#TR vs LTC3803ES6-5#TRM
LTC3803ES6-5#PBF Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT Analog Devices Inc LTC3803IS6-5#TR vs LTC3803ES6-5#PBF
LTC3803ES6-5 Switching Controller, Current-mode, 1A, 230kHz Switching Freq-Max, CMOS, PDSO6 Analog Devices Inc LTC3803IS6-5#TR vs LTC3803ES6-5
Part Number Description Manufacturer Compare
LTC3803IS6-5#TRMPBF LTC3803-5 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LTC3803IS6-5#TR vs LTC3803IS6-5#TRMPBF
LTC3803IS6-5 Switching Controller, Current-mode, 1A, 230kHz Switching Freq-Max, CMOS, PDSO6 Analog Devices Inc LTC3803IS6-5#TR vs LTC3803IS6-5
LTC3803ES6-5#TRPBF LTC3803-5 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LTC3803IS6-5#TR vs LTC3803ES6-5#TRPBF
LTC3803HS6-5#PBF LTC3803-5 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C Linear Technology LTC3803IS6-5#TR vs LTC3803HS6-5#PBF
LTC3803ES6-5#PBF LTC3803-5 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LTC3803IS6-5#TR vs LTC3803ES6-5#PBF
LTC3803ES6-5#TR LTC3803-5 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LTC3803IS6-5#TR vs LTC3803ES6-5#TR
LTC3803ES6-5 LTC3803-5 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LTC3803IS6-5#TR vs LTC3803ES6-5
LTC3803HS6-5#TR LTC3803-5 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C Linear Technology LTC3803IS6-5#TR vs LTC3803HS6-5#TR
LTC3803ES6-5#TRMPBF Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT Analog Devices Inc LTC3803IS6-5#TR vs LTC3803ES6-5#TRMPBF
LTC3803ES6-5#TRM Switching Controller, Current-mode, 1A, 230kHz Switching Freq-Max, CMOS, PDSO6 Analog Devices Inc LTC3803IS6-5#TR vs LTC3803ES6-5#TRM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3803IS6-5#TR by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3803IS6-5#TR by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC3803IS6-5#TR would you like to use for your alert(s)?
  • Please alert me when LTC3803IS6-5#TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC3803IS6-5#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3803IS6-5#TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC3803IS6-5#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3803IS6-5#TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3803IS6-5#TR by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: