Part Details for LTC3803ES6-5#TRM by Linear Technology
Overview of LTC3803ES6-5#TRM by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCJ31BR7LV223KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GCJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GRJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors with Soft Termination for General Purpose |
Part Details for LTC3803ES6-5#TRM
LTC3803ES6-5#TRM CAD Models
LTC3803ES6-5#TRM Part Data Attributes
|
LTC3803ES6-5#TRM
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3803ES6-5#TRM
Linear Technology
LTC3803-5 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | VSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.7 V | |
Input Voltage-Min | 4.9 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 230 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LTC3803ES6-5#TRM
This table gives cross-reference parts and alternative options found for LTC3803ES6-5#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3803ES6-5#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3803HS6-5#TRM | Switching Controller, Current-mode, 1A, 230kHz Switching Freq-Max, CMOS, PDSO6 | Analog Devices Inc | LTC3803ES6-5#TRM vs LTC3803HS6-5#TRM |
LTC3803HS6-5#TRPBF | LTC3803-5 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC3803ES6-5#TRM vs LTC3803HS6-5#TRPBF |
LTC3803ES6-5#TRMPBF | LTC3803-5 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3803ES6-5#TRM vs LTC3803ES6-5#TRMPBF |
LTC3803ES6-5#TRM | Switching Controller, Current-mode, 1A, 230kHz Switching Freq-Max, CMOS, PDSO6 | Analog Devices Inc | LTC3803ES6-5#TRM vs LTC3803ES6-5#TRM |
LTC3803IS6-5#TRMPBF | Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT | Analog Devices Inc | LTC3803ES6-5#TRM vs LTC3803IS6-5#TRMPBF |
LTC3803ES6-5#TRMPBF | Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT | Analog Devices Inc | LTC3803ES6-5#TRM vs LTC3803ES6-5#TRMPBF |
LTC3803HS6-5#PBF | Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT | Analog Devices Inc | LTC3803ES6-5#TRM vs LTC3803HS6-5#PBF |
LTC3803HS6-5#TR | LTC3803-5 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC3803ES6-5#TRM vs LTC3803HS6-5#TR |
LTC3803ES6-5 | LTC3803-5 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3803ES6-5#TRM vs LTC3803ES6-5 |
LTC3803ES6-5#TR | Switching Controller, Current-mode, 1A, 230kHz Switching Freq-Max, CMOS, PDSO6 | Analog Devices Inc | LTC3803ES6-5#TRM vs LTC3803ES6-5#TR |