Part Details for LTC3728EG by Analog Devices Inc
Overview of LTC3728EG by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3728EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_16966191
|
Arrow Electronics | DC/DC Cntrlr Dual-OUT Step Down 590kHz 28-Pin SSOP RoHS: Not Compliant Min Qty: 47 Package Multiple: 47 Lead time: 110 Weeks Date Code: 1842 | Americas - 423 |
|
$18.9800 / $39.0700 | Buy Now |
DISTI #
35310232
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 590kHz 28-Pin SSOP RoHS: Not Compliant Min Qty: 47 Package Multiple: 47 Date Code: 1842 | Americas - 423 |
|
$18.9800 / $34.9600 | Buy Now |
Part Details for LTC3728EG
LTC3728EG CAD Models
LTC3728EG Part Data Attributes
|
LTC3728EG
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3728EG
Analog Devices Inc
Dual Switching Controller, Current-mode, 3A, 590kHz Switching Freq-Max, CMOS, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Nom | 3.35 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 590 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for LTC3728EG
This table gives cross-reference parts and alternative options found for LTC3728EG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3728EG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3728IG | Dual Switching Controller, Current-mode, 3A, 590kHz Switching Freq-Max, CMOS, PDSO28 | Analog Devices Inc | LTC3728EG vs LTC3728IG |
LTC3728EG#PBF | LTC3728 - Dual, 550kHz, 2-Phase Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3728EG vs LTC3728EG#PBF |
LTC3728EG#TR | Dual Switching Controller, Current-mode, 3A, 590kHz Switching Freq-Max, CMOS, PDSO28 | Analog Devices Inc | LTC3728EG vs LTC3728EG#TR |
LTC3728IG#PBF | LTC3728 - Dual, 550kHz, 2-Phase Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3728EG vs LTC3728IG#PBF |
LTC3728EG#TRPBF | Dual, 550kHz, 2-Phase Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC3728EG vs LTC3728EG#TRPBF |
LTC3728IG#TR | Dual Switching Controller, Current-mode, 3A, 590kHz Switching Freq-Max, CMOS, PDSO28 | Analog Devices Inc | LTC3728EG vs LTC3728IG#TR |
LTC3728EG#TRPBF | LTC3728 - Dual, 550kHz, 2-Phase Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3728EG vs LTC3728EG#TRPBF |
LTC3728EG | LTC3728 - Dual, 550kHz, 2-Phase Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3728EG vs LTC3728EG |
LTC3728IG#TR | IC 3 A DUAL SWITCHING CONTROLLER, 590 kHz SWITCHING FREQ-MAX, PDSO28, 0.209 INCH, PLASTIC, SSOP-28, Switching Regulator or Controller | Linear Technology | LTC3728EG vs LTC3728IG#TR |
LTC3728EG#TR | LTC3728 - Dual, 550kHz, 2-Phase Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3728EG vs LTC3728EG#TR |