Part Details for LTC3728EG#TR by Linear Technology
Overview of LTC3728EG#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC542A | Analog Devices | LTC3728EG - Dual 2-Phase Synch | |
LTC3728EG#PBF | Analog Devices | 2x, 550kHz, 2-PhSync Buck Sw R | |
LTC3728EG#TRPBF | Analog Devices | 2x, 550kHz, 2-PhSync Buck Sw R |
Part Details for LTC3728EG#TR
LTC3728EG#TR CAD Models
LTC3728EG#TR Part Data Attributes
|
LTC3728EG#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3728EG#TR
Linear Technology
LTC3728 - Dual, 550kHz, 2-Phase Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Manufacturer Package Code | G | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Nom | 3.35 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 590 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for LTC3728EG#TR
This table gives cross-reference parts and alternative options found for LTC3728EG#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3728EG#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3728IG#TR | IC 3 A DUAL SWITCHING CONTROLLER, 590 kHz SWITCHING FREQ-MAX, PDSO28, 0.209 INCH, PLASTIC, SSOP-28, Switching Regulator or Controller | Linear Technology | LTC3728EG#TR vs LTC3728IG#TR |
LTC3728IG | Dual Switching Controller, Current-mode, 3A, 590kHz Switching Freq-Max, CMOS, PDSO28 | Analog Devices Inc | LTC3728EG#TR vs LTC3728IG |
LTC3728EG#TRPBF | LTC3728 - Dual, 550kHz, 2-Phase Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3728EG#TR vs LTC3728EG#TRPBF |
LTC3728IG#TRPBF | Dual, 550kHz, 2-Phase Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC3728EG#TR vs LTC3728IG#TRPBF |
LTC3728EG#PBF | Dual, 550kHz, 2-Phase Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC3728EG#TR vs LTC3728EG#PBF |
LTC3728IG#TR | Dual Switching Controller, Current-mode, 3A, 590kHz Switching Freq-Max, CMOS, PDSO28 | Analog Devices Inc | LTC3728EG#TR vs LTC3728IG#TR |
LTC3728EG#TRPBF | Dual, 550kHz, 2-Phase Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC3728EG#TR vs LTC3728EG#TRPBF |
LTC3728EG | LTC3728 - Dual, 550kHz, 2-Phase Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3728EG#TR vs LTC3728EG |
LTC3728IG#PBF | Dual, 550kHz, 2-Phase Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC3728EG#TR vs LTC3728IG#PBF |
LTC3728IG#PBF | LTC3728 - Dual, 550kHz, 2-Phase Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3728EG#TR vs LTC3728IG#PBF |