-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 550kHz, 2-Phase Synchronous Step-Down Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6990
|
Newark | Dc/Dc Conv, Sync Buck, 550Khz, 85Deg C, Regulator Output Type:Fixed, Topology:Synchronous Buck (Step Down), Input Voltage Min:3.5V, Input Voltage Max:36V, Ic Case/Package:Ssop, No. Of Pins:28Pins, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices LTC3728EG#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 159 |
|
$9.7700 / $13.2400 | Buy Now |
DISTI #
LTC3728EG#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1591 In Stock |
|
$7.5000 / $8.9500 | Buy Now |
DISTI #
584-LTC3728EG#PBF
|
Mouser Electronics | Switching Voltage Regulators 2x, 550kHz, 2-PhSync Buck Sw Reg RoHS: Compliant | 487 |
|
$7.5000 / $8.9500 | Buy Now |
DISTI #
E54:1762_00048240
|
Arrow Electronics | DC/DC Cntrlr Dual-OUT Step Down 590kHz 28-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2339 | Europe - 470 |
|
$7.2760 / $8.4780 | Buy Now |
DISTI #
V36:1790_06477801
|
Arrow Electronics | DC/DC Cntrlr Dual-OUT Step Down 590kHz 28-Pin SSOP Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 10 Weeks Date Code: 2130 | Americas - 8 |
|
$7.0050 | Buy Now |
|
Analog Devices Inc | 2x, 550kHz, 2-PhSync Buck Sw R Min Qty: 1 Package Multiple: 47 | 2481 |
|
$6.0000 / $8.9500 | Buy Now |
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,CMOS,SSOP,28PIN,PLASTIC | 32 |
|
$30.3875 / $35.7500 | Buy Now |
DISTI #
LTC3728EGPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 3.5÷36VDC, Uout: 0.8÷5.5VDC, 3A Min Qty: 1 | 0 |
|
$8.1600 / $11.9000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 57 |
|
$15.9361 | Buy Now |
DISTI #
LTC3728EG#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 47 | 0 |
|
$7.7400 / $9.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3728EG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3728EG#PBF
Analog Devices Inc
Dual, 550kHz, 2-Phase Synchronous Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Nom | 3.35 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 590 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for LTC3728EG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3728EG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3728IG | Dual Switching Controller, Current-mode, 3A, 590kHz Switching Freq-Max, CMOS, PDSO28 | Analog Devices Inc | LTC3728EG#PBF vs LTC3728IG |
LTC3728EG#PBF | LTC3728 - Dual, 550kHz, 2-Phase Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3728EG#PBF vs LTC3728EG#PBF |
LTC3728EG#TR | Dual Switching Controller, Current-mode, 3A, 590kHz Switching Freq-Max, CMOS, PDSO28 | Analog Devices Inc | LTC3728EG#PBF vs LTC3728EG#TR |
LTC3728IG#PBF | LTC3728 - Dual, 550kHz, 2-Phase Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3728EG#PBF vs LTC3728IG#PBF |
LTC3728EG#TRPBF | Dual, 550kHz, 2-Phase Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC3728EG#PBF vs LTC3728EG#TRPBF |
LTC3728IG#TR | Dual Switching Controller, Current-mode, 3A, 590kHz Switching Freq-Max, CMOS, PDSO28 | Analog Devices Inc | LTC3728EG#PBF vs LTC3728IG#TR |
LTC3728EG | Dual Switching Controller, Current-mode, 3A, 590kHz Switching Freq-Max, CMOS, PDSO28 | Analog Devices Inc | LTC3728EG#PBF vs LTC3728EG |
LTC3728EG#TRPBF | LTC3728 - Dual, 550kHz, 2-Phase Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3728EG#PBF vs LTC3728EG#TRPBF |
LTC3728EG | LTC3728 - Dual, 550kHz, 2-Phase Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3728EG#PBF vs LTC3728EG |
LTC3728IG#TR | IC 3 A DUAL SWITCHING CONTROLLER, 590 kHz SWITCHING FREQ-MAX, PDSO28, 0.209 INCH, PLASTIC, SSOP-28, Switching Regulator or Controller | Linear Technology | LTC3728EG#PBF vs LTC3728IG#TR |