There are no models available for this part yet.
Overview of LTC3714EG#TR by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3714EG#TRPBF | Analog Devices | Intel Compatible, Wide Operati | |
LTC3714EG#PBF | Analog Devices | Intel Compatible, Wide Operati |
CAD Models for LTC3714EG#TR by Linear Technology
Part Data Attributes for LTC3714EG#TR by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP,
|
Pin Count
|
28
|
Manufacturer Package Code
|
G
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 1.75V
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
4 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
10.2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2 A
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
5.3 mm
|
Alternate Parts for LTC3714EG#TR
This table gives cross-reference parts and alternative options found for LTC3714EG#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3714EG#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3714EG#PBF | Intel Compatible, Wide Operating Range, Step-Down Controller with Internal Op Amp | Analog Devices Inc | LTC3714EG#TR vs LTC3714EG#PBF |
LTC3714EG#TRPBF | LTC3714 - Intel Compatible, Wide Operating Range, Step-Down Controller with Internal Op Amp; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3714EG#TR vs LTC3714EG#TRPBF |
LTC3714EG | LTC3714 - Intel Compatible, Wide Operating Range, Step-Down Controller with Internal Op Amp; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3714EG#TR vs LTC3714EG |
LTC3714EG | Switching Controller, Current-mode, 2A, CMOS, PDSO28 | Analog Devices Inc | LTC3714EG#TR vs LTC3714EG |
LTC3714EG#TR | Switching Controller, Current-mode, 2A, CMOS, PDSO28 | Analog Devices Inc | LTC3714EG#TR vs LTC3714EG#TR |
LTC3714EG#PBF | LTC3714 - Intel Compatible, Wide Operating Range, Step-Down Controller with Internal Op Amp; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3714EG#TR vs LTC3714EG#PBF |