Part Details for LTC3714EG by Linear Technology
Overview of LTC3714EG by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3714EG#TRPBF | Analog Devices | Intel Compatible, Wide Operati | |
LTC3714EG#PBF | Analog Devices | Intel Compatible, Wide Operati |
Price & Stock for LTC3714EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage or Current Type, 28 Pin, Plastic, SSOP | 24 |
|
$3.4200 / $6.8400 | Buy Now |
Part Details for LTC3714EG
LTC3714EG CAD Models
LTC3714EG Part Data Attributes
|
LTC3714EG
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3714EG
Linear Technology
LTC3714 - Intel Compatible, Wide Operating Range, Step-Down Controller with Internal Op Amp; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Manufacturer Package Code | G | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 1.75V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for LTC3714EG
This table gives cross-reference parts and alternative options found for LTC3714EG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3714EG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3714EG#PBF | Intel Compatible, Wide Operating Range, Step-Down Controller with Internal Op Amp | Analog Devices Inc | LTC3714EG vs LTC3714EG#PBF |
LTC3714EG | Switching Controller, Current-mode, 2A, CMOS, PDSO28 | Analog Devices Inc | LTC3714EG vs LTC3714EG |
LTC3714EG#PBF | LTC3714 - Intel Compatible, Wide Operating Range, Step-Down Controller with Internal Op Amp; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3714EG vs LTC3714EG#PBF |
LTC3714EG#TR | Switching Controller, Current-mode, 2A, CMOS, PDSO28 | Analog Devices Inc | LTC3714EG vs LTC3714EG#TR |
LTC3714EG#TRPBF | Intel Compatible, Wide Operating Range, Step-Down Controller with Internal Op Amp | Analog Devices Inc | LTC3714EG vs LTC3714EG#TRPBF |
LTC3714EG#TRPBF | LTC3714 - Intel Compatible, Wide Operating Range, Step-Down Controller with Internal Op Amp; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3714EG vs LTC3714EG#TRPBF |