There are no models available for this part yet.
Overview of LTC3612EUDC#TRPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3612EUDC#TRPBF | Analog Devices | 3A, 4MHz Mono Sync Buck DC/DC | |
LTC3612EUDC#PBF | Analog Devices | 3A, 4MHz Mono Sync Buck DC/DC | |
DC1310A | Analog Devices | LTC3612EUDC Demo Board - 3A, 4 |
Price & Stock for LTC3612EUDC#TRPBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | IC REG BUCK ADJ 3A SYNC 20QFN | 7022 |
|
$9.0440 / $13.5660 | Buy Now |
CAD Models for LTC3612EUDC#TRPBF by Linear Technology
Part Data Attributes for LTC3612EUDC#TRPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
QFN
|
Package Description
|
3 X 4 MM, LEAD FREE, PLASTIC, QFN-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
UDC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO AVAILABLE OUTPUT VOLTAGE DOWN TO 0.6V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.25 V
|
Input Voltage-Nom
|
3.3 V
|
JESD-30 Code
|
R-PQCC-N20
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
6.8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC20,.12X.16,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
2700 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LTC3612EUDC#TRPBF
This table gives cross-reference parts and alternative options found for LTC3612EUDC#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3612EUDC#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3612IUDC#PBF | 3A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3612EUDC#TRPBF vs LTC3612IUDC#PBF |
LTC3612IUDC#PBF | LTC3612 - 3A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3612EUDC#TRPBF vs LTC3612IUDC#PBF |
LTC3612EUDC#PBF | 3A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3612EUDC#TRPBF vs LTC3612EUDC#PBF |
LTC3612IUDC#TRPBF | LTC3612 - 3A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3612EUDC#TRPBF vs LTC3612IUDC#TRPBF |
LTC3612EUDC#TRPBF | 3A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3612EUDC#TRPBF vs LTC3612EUDC#TRPBF |
Related Parts for LTC3612EUDC#TRPBF
-
RM48L952DPGETMicrocontrollers
-
TPS82085SILTSwitching Regulator or Controllers
-
LTC2912IDDB-2#TRMPBFPower Management Circuits
-
FDMS8020Power Field-Effect Transistors
-
ISP772TFUMA1Peripheral Drivers
-
10M02DCV36I7GField Programmable Gate Arrays
-
LMC6482IMM/NOPBOperational Amplifiers
-
TPS7A3701DRVTLinear Regulator ICs
-
ADM4850ARZLine Driver or Receivers