LTC3612EUDC#PBF
Description: 3A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter

Overview of LTC3612EUDC#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3612EUDC#PBF Analog Devices 3A, 4MHz Mono Sync Buck DC/DC
LTC3612EUDC#TRPBF Analog Devices 3A, 4MHz Mono Sync Buck DC/DC
DC1310A Analog Devices LTC3612EUDC Demo Board - 3A, 4

Price & Stock for LTC3612EUDC#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK3086
Newark Dc/Dc Conv, Sync Buck, 4Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.25V, Input Voltage Max:5.5V, Max Output Current:3A, Ic Case/Package:Qfn-Eprohs Compliant: Yes |Analog Devices LTC3612EUDC#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 32
  • 1 $8.9400
  • 10 $8.0800
  • 25 $7.6100
  • 50 $7.1500
  • 182 $6.6900
  • 273 $6.5400
  • 546 $6.3900
$6.3900 / $8.9400 Buy Now
DISTI # LTC3612EUDC#PBF-ND
DigiKey IC REG BUCK ADJ 3A 20QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube 2851
In Stock
  • 1 $10.6200
  • 10 $7.4070
  • 25 $6.5792
  • 100 $5.6538
  • 250 $5.2053
  • 500 $4.9322
  • 1,000 $4.7055
$4.7055 / $10.6200 Buy Now
DISTI # 584-LTC3612EUDC#PBF
Mouser Electronics Switching Voltage Regulators 3A, 4MHz Mono Sync Buck DC/DC Conv RoHS: Compliant 1821
  • 1 $9.6900
  • 10 $7.4100
  • 25 $6.5800
  • 91 $5.2000
  • 273 $4.9300
  • 546 $4.7000
$4.7000 / $9.6900 Buy Now
DISTI # E54:1762_00279480
Arrow Electronics Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 3A 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2328 Europe - 20
  • 1 $6.5620
  • 10 $5.6960
  • 25 $4.6560
  • 100 $4.6090
  • 250 $4.4640
  • 500 $4.4030
$4.4030 / $6.5620 Buy Now
Analog Devices Inc 3A, 4MHz Mono Sync Buck DC/DC Package Multiple: 91 581
  • 1 $10.6200
  • 10 $7.4070
  • 25 $6.5792
  • 100 $5.6538
  • 250 $5.2053
  • 500 $4.9322
  • 1,000 $4.7055
$4.7055 / $10.6200 Buy Now
DISTI # 70321301
Verical Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 3A 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2328 Americas - 20
  • 1 $6.5620
  • 10 $5.6960
  • 25 $4.6560
  • 100 $4.6090
  • 250 $4.4640
  • 500 $4.4030
$4.4030 / $6.5620 Buy Now
DISTI # LTC3612EUDCPBF
TME PMIC, DC/DC converter, Uin: 2.25÷5.5VDC, Uout: 0.6÷5.5VDC, 6A, Ch: 1 Min Qty: 1 0
  • 1 $7.6800
  • 3 $7.4800
  • 10 $6.4000
  • 25 $5.6000
  • 100 $5.0400
$5.0400 / $7.6800 RFQ
DISTI # LTC3612EUDC#PBF
Richardson RFPD DC TO DC CONVERTER RoHS: Compliant Min Qty: 91 0
  • 91 $5.5800
  • 100 $5.2700
  • 500 $5.1300
  • 1,000 $4.9900
  • 5,000 $4.8000
$4.8000 / $5.5800 Buy Now

CAD Models for LTC3612EUDC#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC3612EUDC#PBF by Analog Devices Inc

LTC3612EUDC#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Pin Count
20
Manufacturer Package Code
05-08-1742
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Additional Feature
ALSO AVAILABLE OUTPUT VOLTAGE DOWN TO 0.6V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Input Voltage-Max
5.5 V
Input Voltage-Min
2.25 V
Input Voltage-Nom
3.3 V
JESD-30 Code
R-PQCC-N20
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Current-Max
6.8 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2700 kHz
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LTC3612EUDC#PBF
    Analog Devices Inc
    3A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter
    VS

Alternate Parts for LTC3612EUDC#PBF

This table gives cross-reference parts and alternative options found for LTC3612EUDC#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3612EUDC#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC3612IUDC#PBF 3A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter Analog Devices Inc LTC3612EUDC#PBF vs LTC3612IUDC#PBF
LTC3612IUDC#PBF LTC3612 - 3A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C Linear Technology LTC3612EUDC#PBF vs LTC3612IUDC#PBF
LTC3612IUDC#TRPBF LTC3612 - 3A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C Linear Technology LTC3612EUDC#PBF vs LTC3612IUDC#TRPBF
LTC3612EUDC#TRPBF 3A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter Analog Devices Inc LTC3612EUDC#PBF vs LTC3612EUDC#TRPBF
Part Number Description Manufacturer Compare
LTC3612IUDC#PBF 3A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter Analog Devices Inc LTC3612EUDC#PBF vs LTC3612IUDC#PBF
LTC3612EUDC#TRPBF 3A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter Analog Devices Inc LTC3612EUDC#PBF vs LTC3612EUDC#TRPBF
LTC3612IUDC#PBF LTC3612 - 3A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C Linear Technology LTC3612EUDC#PBF vs LTC3612IUDC#PBF
LTC3612IUDC#TRPBF LTC3612 - 3A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C Linear Technology LTC3612EUDC#PBF vs LTC3612IUDC#TRPBF

Related Parts for LTC3612EUDC#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3612EUDC#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3612EUDC#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC3612EUDC#PBF would you like to use for your alert(s)?
  • Please alert me when LTC3612EUDC#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC3612EUDC#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3612EUDC#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC3612EUDC#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3612EUDC#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3612EUDC#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: