-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8A, 4MHz, Synchronous Step-Down DC/DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3058
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.25V, Input Voltage Max:5.5V, Output Current:1.8A, Ic Case/Package:Dfn-Ep Rohs Compliant: Yes |Analog Devices LTC3568EDD#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2415 |
|
$5.0200 / $8.8500 | Buy Now |
DISTI #
LTC3568EDD#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 1.8A 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
5657 In Stock |
|
$4.6480 / $8.5100 | Buy Now |
DISTI #
584-LTC3568EDD#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 1.8A, 4MHz, Sync Buck DC/DC Conv RoHS: Compliant | 4992 |
|
$4.6400 / $8.5000 | Buy Now |
|
Analog Devices Inc | 1.8A, 4MHz, Sync Buck DC/DC Co Min Qty: 1 Package Multiple: 2500 | 6132 |
|
$4.6480 / $8.5100 | Buy Now |
DISTI #
LTC3568EDDTRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.8÷5VDC, 3A, Ch: 1 Min Qty: 2500 | 0 |
|
$4.2300 | RFQ |
DISTI #
LTC3568EDDTRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.5700 / $4.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3568EDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3568EDD#TRPBF
Analog Devices Inc
1.8A, 4MHz, Synchronous Step-Down DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3568EDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3568EDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3568EDD#TRPBF | LTC3568 - 1.8A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3568EDD#TRPBF vs LTC3568EDD#TRPBF |
LTC3568IDD#TRPBF | LTC3568 - 1.8A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3568EDD#TRPBF vs LTC3568IDD#TRPBF |
LTC3568EDD#TR | IC 4 A SWITCHING REGULATOR, 4000 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, PLASTIC, MO-229WEED-2, DFN-10, Switching Regulator or Controller | Linear Technology | LTC3568EDD#TRPBF vs LTC3568EDD#TR |
LTC3568EDD | IC 4 A SWITCHING REGULATOR, 4000 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, PLASTIC, MO-229WEED-2, DFN-10, Switching Regulator or Controller | Linear Technology | LTC3568EDD#TRPBF vs LTC3568EDD |
LTC3568IDD#TR | Switching Regulator, Current-mode, 4A, 4000kHz Switching Freq-Max, CMOS, PDSO10 | Analog Devices Inc | LTC3568EDD#TRPBF vs LTC3568IDD#TR |
LTC3568IDD | IC 4 A SWITCHING REGULATOR, 4000 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, PLASTIC, MO-229WEED-2, DFN-10, Switching Regulator or Controller | Linear Technology | LTC3568EDD#TRPBF vs LTC3568IDD |
LTC3568IDD | Switching Regulator, Current-mode, 4A, 4000kHz Switching Freq-Max, CMOS, PDSO10 | Analog Devices Inc | LTC3568EDD#TRPBF vs LTC3568IDD |
LTC3568EDD#PBF | LTC3568 - 1.8A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3568EDD#TRPBF vs LTC3568EDD#PBF |
LTC3568IDD#PBF | LTC3568 - 1.8A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3568EDD#TRPBF vs LTC3568IDD#PBF |