Part Details for LTC3568EDD#TR by Linear Technology
Overview of LTC3568EDD#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC3568EDD#TR
LTC3568EDD#TR CAD Models
LTC3568EDD#TR Part Data Attributes
|
LTC3568EDD#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3568EDD#TR
Linear Technology
IC 4 A SWITCHING REGULATOR, 4000 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, PLASTIC, MO-229WEED-2, DFN-10, Switching Regulator or Controller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC10,.12,20 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC3568EDD#TR
This table gives cross-reference parts and alternative options found for LTC3568EDD#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3568EDD#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3568EDD#TRPBF | 1.8A, 4MHz, Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3568EDD#TR vs LTC3568EDD#TRPBF |
LTC3568EDD#TRPBF | LTC3568 - 1.8A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3568EDD#TR vs LTC3568EDD#TRPBF |
LTC3568IDD#TRPBF | LTC3568 - 1.8A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3568EDD#TR vs LTC3568IDD#TRPBF |
LTC3568EDD | IC 4 A SWITCHING REGULATOR, 4000 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, PLASTIC, MO-229WEED-2, DFN-10, Switching Regulator or Controller | Linear Technology | LTC3568EDD#TR vs LTC3568EDD |
LTC3568IDD#TR | Switching Regulator, Current-mode, 4A, 4000kHz Switching Freq-Max, CMOS, PDSO10 | Analog Devices Inc | LTC3568EDD#TR vs LTC3568IDD#TR |
LTC3568IDD | IC 4 A SWITCHING REGULATOR, 4000 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, PLASTIC, MO-229WEED-2, DFN-10, Switching Regulator or Controller | Linear Technology | LTC3568EDD#TR vs LTC3568IDD |
LTC3568IDD | Switching Regulator, Current-mode, 4A, 4000kHz Switching Freq-Max, CMOS, PDSO10 | Analog Devices Inc | LTC3568EDD#TR vs LTC3568IDD |
LTC3568EDD#PBF | LTC3568 - 1.8A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3568EDD#TR vs LTC3568EDD#PBF |
LTC3568IDD#PBF | LTC3568 - 1.8A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3568EDD#TR vs LTC3568IDD#PBF |