Part Details for LTC3525ESC6-3#TR by Linear Technology
Overview of LTC3525ESC6-3#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC879A-B | Analog Devices | LTC3525ESC6-5 - 400mA Micropow | |
LTC3525ESC6-3.3#TRPBF | Analog Devices | 400mA uP Sync Boost DC/DC Conv | |
LTC3525ESC6-3#TRPBF | Analog Devices | 400mA uP Sync Boost DC/DC Conv |
Part Details for LTC3525ESC6-3#TR
LTC3525ESC6-3#TR CAD Models
LTC3525ESC6-3#TR Part Data Attributes
|
LTC3525ESC6-3#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3525ESC6-3#TR
Linear Technology
LTC3525 - 400mA Micropower Synchronous Step-Up DC/DC Converter with Output Disconnect; Package: SC70; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SC-70 | |
Package Description | VSSOP, TSSOP6,.08 | |
Pin Count | 6 | |
Manufacturer Package Code | SC6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.45 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for LTC3525ESC6-3#TR
This table gives cross-reference parts and alternative options found for LTC3525ESC6-3#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3525ESC6-3#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3525ESC6-3#TR | Switching Regulator, 0.45A, PDSO6 | Analog Devices Inc | LTC3525ESC6-3#TR vs LTC3525ESC6-3#TR |
LTC3525ESC6-3#TRPBF | 400mA Micropower Synchronous Step-Up DC/DC Converter with Output Disconnect | Analog Devices Inc | LTC3525ESC6-3#TR vs LTC3525ESC6-3#TRPBF |
LTC3525ESC6-3#TRPBF | LTC3525 - 400mA Micropower Synchronous Step-Up DC/DC Converter with Output Disconnect; Package: SC70; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3525ESC6-3#TR vs LTC3525ESC6-3#TRPBF |