Part Details for LTC3525ESC6-3#TRPBF by Analog Devices Inc
Overview of LTC3525ESC6-3#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3525ESC6-3.3#TRPBF | Analog Devices | 400mA uP Sync Boost DC/DC Conv | |
LTC3525ESC6-3#TRPBF | Analog Devices | 400mA uP Sync Boost DC/DC Conv | |
LTC3525ESC6-5#TRPBF | Analog Devices | 400mA uP Sync Boost DC/DC Conv |
Price & Stock for LTC3525ESC6-3#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3525ESC6-3#TRPBFTR-ND
|
DigiKey | IC REG BOOST 3V 65MA SC70-6 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6875 | Buy Now |
DISTI #
584-C3525ESC6-3TRPBF
|
Mouser Electronics | Switching Voltage Regulators 400mA uP Sync Boost DC/DC Conv w/ Out Di RoHS: Compliant | 0 |
|
$2.8800 | Order Now |
|
Analog Devices Inc | 400mA uP Sync Boost DC/DC Conv Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.1500 / $3.0300 | Buy Now |
DISTI #
LTC3525ESC6-3TRPBF
|
TME | PMIC, DC/DC converter, Uin: 0.85÷4.5VDC, Uout: 3VDC, 0.45A, SC70 Min Qty: 2500 | 0 |
|
$2.5400 | RFQ |
DISTI #
LTC3525ESC63TRP
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.7700 / $2.8900 | Buy Now |
Part Details for LTC3525ESC6-3#TRPBF
LTC3525ESC6-3#TRPBF CAD Models
LTC3525ESC6-3#TRPBF Part Data Attributes
|
LTC3525ESC6-3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3525ESC6-3#TRPBF
Analog Devices Inc
400mA Micropower Synchronous Step-Up DC/DC Converter with Output Disconnect
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-203AB, EIAJ, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1638 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO HAS PWM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 0.5 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.45 A | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for LTC3525ESC6-3#TRPBF
This table gives cross-reference parts and alternative options found for LTC3525ESC6-3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3525ESC6-3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3525ESC6-3#TR | Switching Regulator, 0.45A, PDSO6 | Analog Devices Inc | LTC3525ESC6-3#TRPBF vs LTC3525ESC6-3#TR |
LTC3525ESC6-3#TR | LTC3525 - 400mA Micropower Synchronous Step-Up DC/DC Converter with Output Disconnect; Package: SC70; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3525ESC6-3#TRPBF vs LTC3525ESC6-3#TR |
LTC3525ESC6-3#TRPBF | LTC3525 - 400mA Micropower Synchronous Step-Up DC/DC Converter with Output Disconnect; Package: SC70; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3525ESC6-3#TRPBF vs LTC3525ESC6-3#TRPBF |