Part Details for LTC3525DESC6-3.3 by Analog Devices Inc
Overview of LTC3525DESC6-3.3 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC3525DESC6-3.3
LTC3525DESC6-3.3 CAD Models
LTC3525DESC6-3.3 Part Data Attributes:
|
LTC3525DESC6-3.3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3525DESC6-3.3
Analog Devices Inc
Switching Regulator, 0.45A, PDSO6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MO-203AB, SC-70, 6 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 0.5 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.45 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 1.25 mm |
Alternate Parts for LTC3525DESC6-3.3
This table gives cross-reference parts and alternative options found for LTC3525DESC6-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3525DESC6-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3525DESC6-3.3#PBF | IC 0.45 A SWITCHING REGULATOR, PDSO6, LEAD FREE, PLASTIC, MO-203AB, EIAJ, SC-70, 6 PIN, Switching Regulator or Controller | Linear Technology | LTC3525DESC6-3.3 vs LTC3525DESC6-3.3#PBF |
LTC3525DESC6-3.3#PBF | Switching Regulator, Current-mode, 0.45A, CMOS, PDSO6 | Analog Devices Inc | LTC3525DESC6-3.3 vs LTC3525DESC6-3.3#PBF |