Part Details for LTC3525DESC6-3.3#PBF by Analog Devices Inc
Overview of LTC3525DESC6-3.3#PBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3525DESC6-3.3#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3525DESC6-3.3#PBFCT-ND
|
DigiKey | IC REG BOOST 3.3V 400MA SC70-6 Min Qty: 1 Lead time: 78 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8400 | Buy Now |
Part Details for LTC3525DESC6-3.3#PBF
LTC3525DESC6-3.3#PBF CAD Models
LTC3525DESC6-3.3#PBF Part Data Attributes:
|
LTC3525DESC6-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3525DESC6-3.3#PBF
Analog Devices Inc
Switching Regulator, Current-mode, 0.45A, CMOS, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-203AB, EIAJ, SC-70, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO HAS PWM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 0.5 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.45 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for LTC3525DESC6-3.3#PBF
This table gives cross-reference parts and alternative options found for LTC3525DESC6-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3525DESC6-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3525DESC6-3.3#PBF | IC 0.45 A SWITCHING REGULATOR, PDSO6, LEAD FREE, PLASTIC, MO-203AB, EIAJ, SC-70, 6 PIN, Switching Regulator or Controller | Linear Technology | LTC3525DESC6-3.3#PBF vs LTC3525DESC6-3.3#PBF |
LTC3525DESC6-3.3 | Switching Regulator, 0.45A, PDSO6 | Analog Devices Inc | LTC3525DESC6-3.3#PBF vs LTC3525DESC6-3.3 |