LTC3450EUD#PBF
Description: Triple Output Power Supply for Small TFT-LCD Displays

Overview of LTC3450EUD#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3450EUD#PBF Analog Devices 3x Out Pwr S for Small TFT-LCD
LTC3450EUD#TRPBF Analog Devices 3x Out Pwr S for Small TFT-LCD
DC553A Analog Devices LTC3450EUD - Triple Output TFT

Price & Stock for LTC3450EUD#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LTC3450EUD#PBF-ND
DigiKey IC REG CONV TFT LCD 3OUT 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube 26
In Stock
  • 1 $9.8400
  • 10 $6.8320
  • 25 $6.0564
  • 100 $5.1882
  • 250 $4.7675
  • 500 $4.5113
  • 1,000 $4.2986
$4.2986 / $9.8400 Buy Now
DISTI # 584-LTC3450EUD#PBF
Mouser Electronics Switching Voltage Regulators 3x Out Pwr S for Small TFT-LCD Displays RoHS: Compliant 0
  • 1 $8.8700
  • 10 $6.8400
  • 25 $6.0600
  • 100 $5.1900
  • 242 $4.7600
  • 484 $4.2900
$4.2900 / $8.8700 Order Now
DISTI # E54:1762_00090475
Arrow Electronics LCD Driver 1.8V/2.5V/3.3V 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Europe - 1
  • 1 $7.0450
  • 10 $6.1430
  • 25 $5.5580
  • 100 $5.1570
  • 242 $5.1140
  • 250 $4.9830
  • 484 $4.6120
  • 500 $4.4640
  • 1,000 $4.2840
  • 1,089 $3.9980
  • 2,541 $3.9890
$3.9890 / $7.0450 Buy Now
Analog Devices Inc 3x Out Pwr S for Small TFT-LCD Package Multiple: 121 2910
  • 1 $9.8400
  • 10 $6.8320
  • 25 $6.0564
  • 100 $5.1882
  • 250 $4.7675
  • 500 $4.5113
  • 1,000 $4.2986
$4.2986 / $9.8400 Buy Now
DISTI # LTC3450EUDPBF
TME PMIC, DC/DC converter, Uin: 1.5÷4.6VDC, Uout: 5.1VDC, 90mA, QFN16 Min Qty: 1 15
  • 1 $4.2900
  • 3 $4.0500
$4.0500 / $4.2900 Buy Now
DISTI # LTC3450EUD#PBF
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 121 0
  • 121 $4.7700
  • 500 $4.6400
  • 1,000 $4.5200
  • 5,000 $4.3600
$4.3600 / $4.7700 Buy Now

CAD Models for LTC3450EUD#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC3450EUD#PBF by Analog Devices Inc

LTC3450EUD#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
3 X 3 MM, PLASTIC, MO-220-WEED2, QFN-16
Pin Count
16
Manufacturer Package Code
05-08-1691
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Additional Feature
ALSO CONTAINS A BOOST REGULATOR
Analog IC - Other Type
SWITCHED CAPACITOR REGULATOR
Input Voltage-Max
4.6 V
Input Voltage-Min
1.5 V
Input Voltage-Nom
3.6 V
JESD-30 Code
S-PQCC-N16
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
3
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
DOUBLER INVERTER
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LTC3450EUD#PBF
    Analog Devices Inc
    Triple Output Power Supply for Small TFT-LCD Displays
    VS

Alternate Parts for LTC3450EUD#PBF

This table gives cross-reference parts and alternative options found for LTC3450EUD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3450EUD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC3450EUD#TR LTC3450 - Triple Output Power Supply for Small TFT-LCD Displays; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC3450EUD#PBF vs LTC3450EUD#TR
LTC3450EUD LTC3450 - Triple Output Power Supply for Small TFT-LCD Displays; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC3450EUD#PBF vs LTC3450EUD
LTC3450EUD#TR Switched Capacitor Regulator, PQCC16 Analog Devices Inc LTC3450EUD#PBF vs LTC3450EUD#TR
Part Number Description Manufacturer Compare
LTC3450EUD LTC3450 - Triple Output Power Supply for Small TFT-LCD Displays; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC3450EUD#PBF vs LTC3450EUD
LTC3450EUD#TR LTC3450 - Triple Output Power Supply for Small TFT-LCD Displays; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC3450EUD#PBF vs LTC3450EUD#TR
LTC3450EUD#TR Switched Capacitor Regulator, PQCC16 Analog Devices Inc LTC3450EUD#PBF vs LTC3450EUD#TR

Related Parts for LTC3450EUD#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3450EUD#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3450EUD#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC3450EUD#PBF would you like to use for your alert(s)?
  • Please alert me when LTC3450EUD#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC3450EUD#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3450EUD#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC3450EUD#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3450EUD#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3450EUD#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: