Part Details for LTC3445EUF#TR by Analog Devices Inc
Overview of LTC3445EUF#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3445EUF#TRPBF | Analog Devices | I2C Controllable Buck Reg w/ T | |
LTC3445EUF#PBF | Analog Devices | I2C Controllable Buck Reg w/ T |
Part Details for LTC3445EUF#TR
LTC3445EUF#TR CAD Models
LTC3445EUF#TR Part Data Attributes
|
LTC3445EUF#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3445EUF#TR
Analog Devices Inc
Switching Regulator, Current-mode, 0.8A, 1800kHz Switching Freq-Max, PQCC24
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1800 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for LTC3445EUF#TR
This table gives cross-reference parts and alternative options found for LTC3445EUF#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3445EUF#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3445EUF | Switching Regulator, Current-mode, 0.8A, 1800kHz Switching Freq-Max, PQCC24 | Analog Devices Inc | LTC3445EUF#TR vs LTC3445EUF |
LTC3445EUF#PBF | I2C Controllable Buck Regulator with Two LDOs in a 4mm x 4mm QFN | Analog Devices Inc | LTC3445EUF#TR vs LTC3445EUF#PBF |
LTC3445EUF#TRPBF | LTC3445 - I2C Controllable Buck Regulator with Two LDOs in a 4mm x 4mm QFN; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3445EUF#TR vs LTC3445EUF#TRPBF |
LTC3445EUF#PBF | LTC3445 - I2C Controllable Buck Regulator with Two LDOs in a 4mm x 4mm QFN; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3445EUF#TR vs LTC3445EUF#PBF |
LTC3445EUF#TRPBF | I2C Controllable Buck Regulator with Two LDOs in a 4mm x 4mm QFN | Analog Devices Inc | LTC3445EUF#TR vs LTC3445EUF#TRPBF |
LTC3445EUF#TR | IC 0.8 A SWITCHING REGULATOR, 1800 kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, PLASTIC, MO-220-WGGD, QFN-24, Switching Regulator or Controller | Linear Technology | LTC3445EUF#TR vs LTC3445EUF#TR |
LTC3445EUF | IC 0.8 A SWITCHING REGULATOR, 1800 kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, PLASTIC, MO-220-WGGD, QFN-24, Switching Regulator or Controller | Linear Technology | LTC3445EUF#TR vs LTC3445EUF |