Part Details for LTC3445EUF#PBF by Analog Devices Inc
Overview of LTC3445EUF#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3445EUF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3445EUF#PBF-ND
|
DigiKey | IC REG TRPL BCK/LNR 1.5MHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
21 In Stock |
|
$4.4314 / $7.8100 | Buy Now |
DISTI #
584-LTC3445EUF#PBF
|
Mouser Electronics | Switching Voltage Regulators I2C Controllable Buck Reg w/ Two LDOs in RoHS: Compliant | 45 |
|
$4.4300 / $7.8000 | Buy Now |
|
Analog Devices Inc | I2C Controllable Buck Reg w/ T Min Qty: 1 Package Multiple: 91 | 96 |
|
$3.2500 / $7.8100 | Buy Now |
DISTI #
LTC3445EUFPBF
|
TME | IC: PMIC, LDO,DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.85÷1.55VDC Min Qty: 1 | 0 |
|
$4.0000 / $4.6300 | RFQ |
Part Details for LTC3445EUF#PBF
LTC3445EUF#PBF CAD Models
LTC3445EUF#PBF Part Data Attributes:
|
LTC3445EUF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3445EUF#PBF
Analog Devices Inc
I<sup>2</sup>C Controllable Buck Regulator with Two LDOs in a 4mm x 4mm QFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220-WGGD, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1697 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1800 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC3445EUF#PBF
This table gives cross-reference parts and alternative options found for LTC3445EUF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3445EUF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3445EUF#TRPBF | I2C Controllable Buck Regulator with Two LDOs in a 4mm x 4mm QFN | Analog Devices Inc | LTC3445EUF#PBF vs LTC3445EUF#TRPBF |
LTC3445EUF#TRPBF | LTC3445 - I2C Controllable Buck Regulator with Two LDOs in a 4mm x 4mm QFN; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3445EUF#PBF vs LTC3445EUF#TRPBF |
LTC3445EUF | IC 0.8 A SWITCHING REGULATOR, 1800 kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, PLASTIC, MO-220-WGGD, QFN-24, Switching Regulator or Controller | Linear Technology | LTC3445EUF#PBF vs LTC3445EUF |
LTC3445EUF#TR | IC 0.8 A SWITCHING REGULATOR, 1800 kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, PLASTIC, MO-220-WGGD, QFN-24, Switching Regulator or Controller | Linear Technology | LTC3445EUF#PBF vs LTC3445EUF#TR |
LTC3445EUF#TR | Switching Regulator, Current-mode, 0.8A, 1800kHz Switching Freq-Max, PQCC24 | Analog Devices Inc | LTC3445EUF#PBF vs LTC3445EUF#TR |