Part Details for LTC3414IFE#TRPBF by Linear Technology
Overview of LTC3414IFE#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3414IFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG BUCK ADJ 4A SYNC 20TSSOP | 4600 |
|
$20.7250 / $31.0870 | Buy Now |
Part Details for LTC3414IFE#TRPBF
LTC3414IFE#TRPBF CAD Models
LTC3414IFE#TRPBF Part Data Attributes
|
LTC3414IFE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3414IFE#TRPBF
Linear Technology
LTC3414 - 4A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 9.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LTC3414IFE#TRPBF
This table gives cross-reference parts and alternative options found for LTC3414IFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3414IFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3414IFE#TR | Switching Regulator, Current-mode, 9.5A, 4000kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LTC3414IFE#TRPBF vs LTC3414IFE#TR |
LTC3414IFE#TR | LTC3414 - 4A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3414IFE#TRPBF vs LTC3414IFE#TR |
LTC3414EFE#PBF | LTC3414 - 4A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3414IFE#TRPBF vs LTC3414EFE#PBF |
LTC3414IFE#TRPBF | 4A, 4MHz, Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | LTC3414IFE#TRPBF vs LTC3414IFE#TRPBF |
LTC3414MPFE#PBF | LTC3414 - 4A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 20; Temperature Range: -55°C to 125°C | Linear Technology | LTC3414IFE#TRPBF vs LTC3414MPFE#PBF |
LTC3414IFE#PBF | LTC3414 - 4A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3414IFE#TRPBF vs LTC3414IFE#PBF |
LTC3414EFE#TR | Switching Regulator, Current-mode, 9.5A, 4000kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LTC3414IFE#TRPBF vs LTC3414EFE#TR |
LTC3414MPFE | 4A, 4MHz, Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | LTC3414IFE#TRPBF vs LTC3414MPFE |
LTC3414EFE#TRPBF | LTC3414 - 4A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3414IFE#TRPBF vs LTC3414EFE#TRPBF |
LTC3414MPFE#TRPBF | LTC3414 - 4A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 20; Temperature Range: -55°C to 125°C | Linear Technology | LTC3414IFE#TRPBF vs LTC3414MPFE#TRPBF |