There are no models available for this part yet.
Overview of LTC3414EFE#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3414EFE#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 4 |
|
RFQ | ||||
Quest Components | 9.5 A SWITCHING REGULATOR, 4000 kHz SWITCHING FREQ-MAX, PDSO20 | 3 |
|
$6.6850 / $8.0220 | Buy Now | ||
Quest Components | 9.5 A SWITCHING REGULATOR, 4000 kHz SWITCHING FREQ-MAX, PDSO20 | 5 |
|
$5.2950 / $10.5900 | Buy Now | ||
Quest Components | 9.5 A SWITCHING REGULATOR, 4000 kHz SWITCHING FREQ-MAX, PDSO20 | 11 |
|
$11.1000 / $12.4875 | Buy Now | ||
Quest Components | 9.5 A SWITCHING REGULATOR, 4000 kHz SWITCHING FREQ-MAX, PDSO20 | 1 |
|
$14.3451 | Buy Now |
CAD Models for LTC3414EFE#PBF by Linear Technology
Part Data Attributes for LTC3414EFE#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
TSSOP
|
Package Description
|
4.40 MM, LEAD FREE, PLASTIC, TSSOP-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
FE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.25 V
|
Input Voltage-Nom
|
3.3 V
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
9.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
4000 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for LTC3414EFE#PBF
This table gives cross-reference parts and alternative options found for LTC3414EFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3414EFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3414IFE#TR | Switching Regulator, Current-mode, 9.5A, 4000kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LTC3414EFE#PBF vs LTC3414IFE#TR |
LTC3414IFE#TR | LTC3414 - 4A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3414EFE#PBF vs LTC3414IFE#TR |
LTC3414IFE#TRPBF | 4A, 4MHz, Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | LTC3414EFE#PBF vs LTC3414IFE#TRPBF |
LTC3414MPFE#PBF | LTC3414 - 4A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 20; Temperature Range: -55°C to 125°C | Linear Technology | LTC3414EFE#PBF vs LTC3414MPFE#PBF |
LTC3414IFE#PBF | LTC3414 - 4A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3414EFE#PBF vs LTC3414IFE#PBF |
LTC3414EFE#TR | Switching Regulator, Current-mode, 9.5A, 4000kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LTC3414EFE#PBF vs LTC3414EFE#TR |
LTC3414MPFE | 4A, 4MHz, Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | LTC3414EFE#PBF vs LTC3414MPFE |
LTC3414IFE#TRPBF | LTC3414 - 4A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3414EFE#PBF vs LTC3414IFE#TRPBF |
LTC3414EFE#TRPBF | LTC3414 - 4A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3414EFE#PBF vs LTC3414EFE#TRPBF |
LTC3414MPFE#TRPBF | LTC3414 - 4A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 20; Temperature Range: -55°C to 125°C | Linear Technology | LTC3414EFE#PBF vs LTC3414MPFE#TRPBF |
Related Parts for LTC3414EFE#PBF
-
PIC16F887-I/MLMicrocontrollers
-
STM6822ZWY6FPower Management Circuits
-
LP3872ES-2.5Linear Regulator ICs
-
AD5308BRUZDigital to Analog Converters
-
LV8702V-TLM-HMotion Control Electronics
-
1N4002Rectifier Diodes
-
UWJ1H0R1MCL1GBFixed Capacitors
-
FDS9431ASmall Signal Field-Effect Transistors
-
TMS320C6416TBCLZD1Digital Signal Processors