Part Details for LTC3260EMSE#TRPBF by Analog Devices Inc
Overview of LTC3260EMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3260EMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2863
|
Newark | Inverting Charge Pump, 3Output, Msop-16, Supply Voltage:32V, No. Of Step-Down Dc - Dc Converters:-, No. Of Ldo Regulators:2, No. Of Regulated Outputs:3, Ic Case/Package:Msop-Ep, No. Of Pins:16Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices LTC3260EMSE#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1968 |
|
$5.7800 / $10.2000 | Buy Now |
DISTI #
LTC3260EMSE#TRPBFCT-ND
|
DigiKey | IC REG CHARGE PUMP INV DL 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3570 / $9.8100 | Buy Now |
DISTI #
584-LTC3260EMSETRPBF
|
Mouser Electronics | Switching Controllers L N 2x S Inv Ch Pump RoHS: Compliant | 0 |
|
$5.3500 / $9.8100 | Order Now |
|
Analog Devices Inc | L N 2x S Inv Ch Pump Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$5.3570 / $9.8100 | Buy Now |
|
Ameya Holding Limited | IC REG CHARGEPUMP/LINEAR 16MSOP | 2500 |
|
RFQ | |
|
Win Source Electronics | IC REG CHARGE PUMP INV DL 16MSOP / PMIC - Voltage Regulators - Linear Switching 1 Output Charge Pump 50kHz ~ 500kHz 16-MSOP-EP | 31200 |
|
$6.0290 / $9.0440 | Buy Now |
Part Details for LTC3260EMSE#TRPBF
LTC3260EMSE#TRPBF CAD Models
LTC3260EMSE#TRPBF Part Data Attributes
|
LTC3260EMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3260EMSE#TRPBF
Analog Devices Inc
Low Noise Dual Supply Inverting Charge Pump
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 32 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.8V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |