Part Details for LTC3251EMSE#TRPBF by Analog Devices Inc
Overview of LTC3251EMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3251EMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3251EMSE#TRPBF-ND
|
DigiKey | IC REG CHG PUMP ADJ 500MA 10MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4138 | Buy Now |
DISTI #
584-LTC3251EMSETRPBF
|
Mouser Electronics | Switching Voltage Regulators 500mA Hi Eff, L N, Inductorless Buck DC/ RoHS: Compliant | 0 |
|
$3.4100 | Order Now |
|
Analog Devices Inc | 500mA Hi Eff, L N, Inductorles Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$2.6000 / $3.6100 | Buy Now |
DISTI #
LTC3251EMSETRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.3600 / $3.4900 | Buy Now |
Part Details for LTC3251EMSE#TRPBF
LTC3251EMSE#TRPBF CAD Models
LTC3251EMSE#TRPBF Part Data Attributes
|
LTC3251EMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3251EMSE#TRPBF
Analog Devices Inc
500mA High Efficiency, Low Noise, Inductorless Step-Down DC/DC Converters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.65 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 2000 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3251EMSE#TRPBF
This table gives cross-reference parts and alternative options found for LTC3251EMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3251EMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3251EMSE#TR | Switched Capacitor Regulator, 0.65A, 2000kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC3251EMSE#TRPBF vs LTC3251EMSE#TR |
LTC3251EMSE | Switched Capacitor Regulator, 0.65A, 2000kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC3251EMSE#TRPBF vs LTC3251EMSE |
LTC3251EMSE#TRPBF | LTC3251 - 500mA High Efficiency, Low Noise, Inductorless Step-Down DC/DC Converters; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3251EMSE#TRPBF vs LTC3251EMSE#TRPBF |
LTC3251EMSE | LTC3251 - 500mA High Efficiency, Low Noise, Inductorless Step-Down DC/DC Converters; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3251EMSE#TRPBF vs LTC3251EMSE |
LTC3251EMSE#PBF | 500mA High Efficiency, Low Noise, Inductorless Step-Down DC/DC Converters | Analog Devices Inc | LTC3251EMSE#TRPBF vs LTC3251EMSE#PBF |
LTC3251EMSE#PBF | LTC3251 - 500mA High Efficiency, Low Noise, Inductorless Step-Down DC/DC Converters; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3251EMSE#TRPBF vs LTC3251EMSE#PBF |
LTC3251EMSE#TR | LTC3251 - 500mA High Efficiency, Low Noise, Inductorless Step-Down DC/DC Converters; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3251EMSE#TRPBF vs LTC3251EMSE#TR |