Part Details for LTC3251EMSE#TR by Analog Devices Inc
Overview of LTC3251EMSE#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LTC3251EMSE#TR
LTC3251EMSE#TR CAD Models
LTC3251EMSE#TR Part Data Attributes
|
LTC3251EMSE#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3251EMSE#TR
Analog Devices Inc
Switched Capacitor Regulator, 0.65A, 2000kHz Switching Freq-Max, PDSO10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.65 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 2000 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC3251EMSE#TR
This table gives cross-reference parts and alternative options found for LTC3251EMSE#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3251EMSE#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3251EMSE | Switched Capacitor Regulator, 0.65A, 2000kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC3251EMSE#TR vs LTC3251EMSE |
LTC3251EMSE#TRPBF | 500mA High Efficiency, Low Noise, Inductorless Step-Down DC/DC Converters | Analog Devices Inc | LTC3251EMSE#TR vs LTC3251EMSE#TRPBF |
LTC3251EMSE#TRPBF | LTC3251 - 500mA High Efficiency, Low Noise, Inductorless Step-Down DC/DC Converters; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3251EMSE#TR vs LTC3251EMSE#TRPBF |
LTC3251EMSE | LTC3251 - 500mA High Efficiency, Low Noise, Inductorless Step-Down DC/DC Converters; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3251EMSE#TR vs LTC3251EMSE |
LTC3251EMSE#PBF | 500mA High Efficiency, Low Noise, Inductorless Step-Down DC/DC Converters | Analog Devices Inc | LTC3251EMSE#TR vs LTC3251EMSE#PBF |
LTC3251EMSE#PBF | LTC3251 - 500mA High Efficiency, Low Noise, Inductorless Step-Down DC/DC Converters; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3251EMSE#TR vs LTC3251EMSE#PBF |
LTC3251EMSE#TR | LTC3251 - 500mA High Efficiency, Low Noise, Inductorless Step-Down DC/DC Converters; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3251EMSE#TR vs LTC3251EMSE#TR |