Part Details for LTC3246EMSE#PBF by Analog Devices Inc
Overview of LTC3246EMSE#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3246EMSE#TRPBF | Analog Devices | Wide VIN Rng Buck-Boost Ch Pum | |
LTC3246EMSE#PBF | Analog Devices | ` |
Price & Stock for LTC3246EMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3246EMSE#PBF-ND
|
DigiKey | IC REG CHG PUMP ADJ 500MA 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
101 In Stock |
|
$4.9024 / $10.9900 | Buy Now |
DISTI #
584-LTC3246EMSEPBF
|
Mouser Electronics | Switching Voltage Regulators Wide VIN Rng Buck-Boost Ch Pump w/ Watch RoHS: Compliant | 73 |
|
$4.9000 / $11.2100 | Buy Now |
|
Analog Devices Inc | ` Package Multiple: 37 | 872 |
|
$4.9024 / $10.9900 | Buy Now |
DISTI #
LTC3246EMSE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 111 | 0 |
|
$5.0200 / $5.5100 | Buy Now |
Part Details for LTC3246EMSE#PBF
LTC3246EMSE#PBF CAD Models
LTC3246EMSE#PBF Part Data Attributes
|
LTC3246EMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3246EMSE#PBF
Analog Devices Inc
Wide VIN Range Buck-Boost Charge Pump with Watchdog Timer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |