Part Details for LTC3112MPDHD#TRPBF by Analog Devices Inc
Overview of LTC3112MPDHD#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3112MPDHD#TRPBF | Analog Devices | 15V, 2.5A Sync Buck-Boost DC/D | |
LTC3112MPDHD#PBF | Analog Devices | 15V, 2.5A Sync Buck-Boost DC/D | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC3112MPDHD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3112MPDHD#TRPBF-ND
|
DigiKey | IC REG BUCK-BOOST ADJ 2.5A 16DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.5625 | Buy Now |
DISTI #
584-C3112MPDHDTRPBF
|
Mouser Electronics | Switching Voltage Regulators 15V, 2.5A Sync Buck-Boost DC/DC Conv RoHS: Compliant | 0 |
|
$17.8700 | Order Now |
|
Analog Devices Inc | 15V, 2.5A Sync Buck-Boost DC/D Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$14.0500 / $17.5625 | Buy Now |
DISTI #
LTC3112MPDHDTRP
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$18.1400 / $18.8600 | Buy Now |
Part Details for LTC3112MPDHD#TRPBF
LTC3112MPDHD#TRPBF CAD Models
LTC3112MPDHD#TRPBF Part Data Attributes
|
LTC3112MPDHD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3112MPDHD#TRPBF
Analog Devices Inc
15V, 2.5A Synchronous Buck-Boost DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WJGD-2, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1707 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 2.5 VOLT TO 14 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 12 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1500 kHz | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |