Part Details for LTC2912CTS8-1#PBF by Analog Devices Inc
Overview of LTC2912CTS8-1#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LTC2912CTS8-1#PBF
LTC2912CTS8-1#PBF CAD Models
LTC2912CTS8-1#PBF Part Data Attributes
|
LTC2912CTS8-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2912CTS8-1#PBF
Analog Devices Inc
Single UV/OV Voltage Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2912CTS8-1#PBF
This table gives cross-reference parts and alternative options found for LTC2912CTS8-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2912CTS8-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2912CTS8-1#TRMPBF | Single UV/OV Voltage Monitor | Analog Devices Inc | LTC2912CTS8-1#PBF vs LTC2912CTS8-1#TRMPBF |
LTC2912ITS8-1#TRMPBF | LTC2912 - Single UV/OV Voltage Monitor; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2912CTS8-1#PBF vs LTC2912ITS8-1#TRMPBF |
LTC2912ITS8-1#TRMPBF | Single UV/OV Voltage Monitor | Analog Devices Inc | LTC2912CTS8-1#PBF vs LTC2912ITS8-1#TRMPBF |
LTC2912ITS8-1#TR | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2912CTS8-1#PBF vs LTC2912ITS8-1#TR |
LTC2912CTS8-1 | LTC2912 - Single UV/OV Voltage Monitor; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2912CTS8-1#PBF vs LTC2912CTS8-1 |
LTC2912CTS8-1#TRM | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Power Management Circuit | Linear Technology | LTC2912CTS8-1#PBF vs LTC2912CTS8-1#TRM |
LTC2912ITS8-1#PBF | LTC2912 - Single UV/OV Voltage Monitor; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2912CTS8-1#PBF vs LTC2912ITS8-1#PBF |
LTC2912HTS8-1#TR | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Power Management Circuit | Linear Technology | LTC2912CTS8-1#PBF vs LTC2912HTS8-1#TR |
LTC2912CTS8-1#TR | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Power Management Circuit | Linear Technology | LTC2912CTS8-1#PBF vs LTC2912CTS8-1#TR |
LTC2912ITS8-1 | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2912CTS8-1#PBF vs LTC2912ITS8-1 |