Part Details for LTC2912HDDB-2#PBF by Analog Devices Inc
Overview of LTC2912HDDB-2#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC2912HDDB-2#PBF
LTC2912HDDB-2#PBF CAD Models
LTC2912HDDB-2#PBF Part Data Attributes
|
LTC2912HDDB-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2912HDDB-2#PBF
Analog Devices Inc
Single UV/OV Voltage Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1702 | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | UNDER/OVERVOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC2912HDDB-2#PBF
This table gives cross-reference parts and alternative options found for LTC2912HDDB-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2912HDDB-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2912IDDB-2#TR | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3 X 2 MM, PLASTIC, MO-229WECD-1, DFN-8, Power Management Circuit | LTC2912HDDB-2#PBF vs LTC2912IDDB-2#TR |
LTC2912IDDB-2#TRPBF | Linear Technology | Check for Price | LTC2912 - Single UV/OV Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC2912HDDB-2#PBF vs LTC2912IDDB-2#TRPBF |
LTC2912HDDB-2#TRMPBF | Linear Technology | Check for Price | LTC2912 - Single UV/OV Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | LTC2912HDDB-2#PBF vs LTC2912HDDB-2#TRMPBF |
LTC2912HDDB-2#TRMPBF | Analog Devices Inc | Check for Price | Single UV/OV Voltage Monitor | LTC2912HDDB-2#PBF vs LTC2912HDDB-2#TRMPBF |
LTC2912CDDB-2#TRPBF | Linear Technology | Check for Price | LTC2912 - Single UV/OV Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC2912HDDB-2#PBF vs LTC2912CDDB-2#TRPBF |
LTC2912IDDB-2#TRM | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3 X 2 MM, PLASTIC, MO-229WECD-1, DFN-8, Power Management Circuit | LTC2912HDDB-2#PBF vs LTC2912IDDB-2#TRM |
LTC2912IDDB-2#TRPBF | Analog Devices Inc | Check for Price | Single UV/OV Voltage Monitor | LTC2912HDDB-2#PBF vs LTC2912IDDB-2#TRPBF |
LTC2912IDDB-2#PBF | Linear Technology | Check for Price | LTC2912 - Single UV/OV Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC2912HDDB-2#PBF vs LTC2912IDDB-2#PBF |
LTC2912CDDB-2#PBF | Analog Devices Inc | Check for Price | Single UV/OV Voltage Monitor | LTC2912HDDB-2#PBF vs LTC2912CDDB-2#PBF |
LTC2912HDDB-2#TR | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3 X 2 MM, PLASTIC, MO-229WECD-1, DFN-8, Power Management Circuit | LTC2912HDDB-2#PBF vs LTC2912HDDB-2#TR |