Part Details for LTC2902-1CGN#TRPBF by Analog Devices Inc
Overview of LTC2902-1CGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2902-1CGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2902-1CGN#TRPBFTR-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 16SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0966 | Buy Now |
DISTI #
584-C2902-1CGNTRPBF
|
Mouser Electronics | Supervisory Circuits Progmable 4x S Mon w/ Adj Reset Timer & RoHS: Compliant | 0 |
|
$4.0900 | Order Now |
|
Analog Devices Inc | Progmable 4x S Mon w/ Adj Res Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.1200 / $4.2700 | Buy Now |
DISTI #
LTC2902-1CGNTRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.0300 / $4.1900 | Buy Now |
Part Details for LTC2902-1CGN#TRPBF
LTC2902-1CGN#TRPBF CAD Models
LTC2902-1CGN#TRPBF Part Data Attributes:
|
LTC2902-1CGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2902-1CGN#TRPBF
Analog Devices Inc
Programmable Quad Supply Monitor with Adjustable Reset Timer and Supply Tolerance
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC2902-1CGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC2902-1CGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2902-1CGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2902-1CGN#TR | LTC2902 - Programmable Quad Supply Monitor with Adjustable Reset Timer and Supply Tolerance; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2902-1CGN#TRPBF vs LTC2902-1CGN#TR |
LTC2902-1IGN | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO16 | Analog Devices Inc | LTC2902-1CGN#TRPBF vs LTC2902-1IGN |
LTC2902-1CGN#TR | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO16 | Analog Devices Inc | LTC2902-1CGN#TRPBF vs LTC2902-1CGN#TR |
LTC2902-1IGN | LTC2902 - Programmable Quad Supply Monitor with Adjustable Reset Timer and Supply Tolerance; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2902-1CGN#TRPBF vs LTC2902-1IGN |
LTC2902-1CGN#PBF | Programmable Quad Supply Monitor with Adjustable Reset Timer and Supply Tolerance | Analog Devices Inc | LTC2902-1CGN#TRPBF vs LTC2902-1CGN#PBF |
LTC2902-1CGN#PBF | LTC2902 - Programmable Quad Supply Monitor with Adjustable Reset Timer and Supply Tolerance; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2902-1CGN#TRPBF vs LTC2902-1CGN#PBF |
LTC2902-1CGN#TRPBF | LTC2902 - Programmable Quad Supply Monitor with Adjustable Reset Timer and Supply Tolerance; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2902-1CGN#TRPBF vs LTC2902-1CGN#TRPBF |
LTC2902-1IGN#PBF | Programmable Quad Supply Monitor with Adjustable Reset Timer and Supply Tolerance | Analog Devices Inc | LTC2902-1CGN#TRPBF vs LTC2902-1IGN#PBF |
LTC2902-1CGN | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO16 | Analog Devices Inc | LTC2902-1CGN#TRPBF vs LTC2902-1CGN |
LTC2902-1CGN | LTC2902 - Programmable Quad Supply Monitor with Adjustable Reset Timer and Supply Tolerance; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2902-1CGN#TRPBF vs LTC2902-1CGN |