Part Details for LTC2902-1CGN by Linear Technology
Overview of LTC2902-1CGN by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC2902-1CGN
LTC2902-1CGN CAD Models
LTC2902-1CGN Part Data Attributes:
|
LTC2902-1CGN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2902-1CGN
Linear Technology
LTC2902 - Programmable Quad Supply Monitor with Adjustable Reset Timer and Supply Tolerance; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC2902-1CGN
This table gives cross-reference parts and alternative options found for LTC2902-1CGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2902-1CGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2902-1CGN#TR | LTC2902 - Programmable Quad Supply Monitor with Adjustable Reset Timer and Supply Tolerance; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2902-1CGN vs LTC2902-1CGN#TR |
LTC2902-1IGN | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO16 | Analog Devices Inc | LTC2902-1CGN vs LTC2902-1IGN |
LTC2902-1CGN#TR | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO16 | Analog Devices Inc | LTC2902-1CGN vs LTC2902-1CGN#TR |
LTC2902-1IGN | LTC2902 - Programmable Quad Supply Monitor with Adjustable Reset Timer and Supply Tolerance; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2902-1CGN vs LTC2902-1IGN |
LTC2902-1CGN#PBF | Programmable Quad Supply Monitor with Adjustable Reset Timer and Supply Tolerance | Analog Devices Inc | LTC2902-1CGN vs LTC2902-1CGN#PBF |
LTC2902-1CGN#PBF | LTC2902 - Programmable Quad Supply Monitor with Adjustable Reset Timer and Supply Tolerance; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2902-1CGN vs LTC2902-1CGN#PBF |
LTC2902-1CGN#TRPBF | LTC2902 - Programmable Quad Supply Monitor with Adjustable Reset Timer and Supply Tolerance; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2902-1CGN vs LTC2902-1CGN#TRPBF |
LTC2902-1IGN#PBF | Programmable Quad Supply Monitor with Adjustable Reset Timer and Supply Tolerance | Analog Devices Inc | LTC2902-1CGN vs LTC2902-1IGN#PBF |
LTC2902-1CGN | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO16 | Analog Devices Inc | LTC2902-1CGN vs LTC2902-1CGN |